Lithium-Ion / Hybrid Capacitors:
49 Products FoundView
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.337.960 5+ Rs.287.980 10+ Rs.237.990 20+ Rs.220.240 40+ Rs.202.490 More Pricing... | 3.8V | 10F | - | 1.5ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 16mm | HSL Series | -25°C | 60°C | ||||||
Each | 1+ Rs.326.100 5+ Rs.286.390 10+ Rs.246.680 20+ Rs.244.350 40+ Rs.242.020 More Pricing... | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HSL Series | -25°C | 60°C | ||||||
Each | 1+ Rs.1,216.750 3+ Rs.1,175.990 5+ Rs.1,135.230 10+ Rs.1,094.470 20+ Rs.1,053.710 More Pricing... | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HS Series | -15°C | 70°C | ||||||
Each | 1+ Rs.359.730 5+ Rs.335.720 10+ Rs.311.710 20+ Rs.287.700 40+ Rs.263.690 More Pricing... | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HS Series | -15°C | 70°C | ||||||
Each | 1+ Rs.1,146.190 3+ Rs.1,142.290 5+ Rs.1,138.380 10+ Rs.1,134.470 20+ Rs.1,130.560 More Pricing... | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HSL Series | -25°C | 60°C | ||||||
Each | 1+ Rs.961.020 3+ Rs.937.820 5+ Rs.914.610 10+ Rs.891.410 20+ Rs.868.200 More Pricing... | 3.8V | 120F | - | 0.2ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 13mm | 27mm | HS Series | -15°C | 70°C | ||||||
Each | 1+ Rs.790.870 5+ Rs.666.170 10+ Rs.640.550 25+ Rs.614.930 50+ Rs.570.520 More Pricing... | 3.8V | 100F | 200mA | 0.1ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | VPC Series | -25°C | 70°C | ||||||
Each | 1+ Rs.828.450 5+ Rs.698.630 10+ Rs.671.300 25+ Rs.643.970 50+ Rs.597.850 More Pricing... | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | VPC Series | -25°C | 70°C | ||||||
Each | 1+ Rs.828.450 5+ Rs.698.630 10+ Rs.671.300 25+ Rs.643.970 50+ Rs.597.850 More Pricing... | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | VPC Series | -25°C | 70°C | ||||||
Each | 1+ Rs.459.490 5+ Rs.427.030 10+ Rs.387.750 25+ Rs.357.000 50+ Rs.345.040 More Pricing... | 3.8V | 30F | 500mA | 0.35ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | VPC Series | -25°C | 70°C | ||||||
Each | 1+ Rs.481.690 5+ Rs.447.530 10+ Rs.404.830 25+ Rs.374.080 50+ Rs.353.580 More Pricing... | 3.8V | 50F | 500mA | 0.21ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | VPC Series | -25°C | 70°C | ||||||
Each | 1+ Rs.263.610 5+ Rs.168.440 10+ Rs.157.770 20+ Rs.149.630 40+ Rs.141.390 More Pricing... | 3.8V | 10F | - | 1.5ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | LY13R8 Series | -15°C | 70°C | ||||||
Each | 1+ Rs.1,003.290 10+ Rs.695.770 50+ Rs.444.950 100+ Rs.391.690 200+ Rs.372.800 More Pricing... | 3.8V | 150F | - | 0.14ohm | ± 20% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | LY13R8 Series | -25°C | 70°C | ||||||
Each | 1+ Rs.356.740 5+ Rs.304.890 10+ Rs.253.030 20+ Rs.234.340 40+ Rs.215.650 More Pricing... | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HSL Series | -25°C | 60°C | ||||||
Each | 1+ Rs.1,149.320 5+ Rs.1,027.390 10+ Rs.905.460 20+ Rs.866.220 40+ Rs.826.980 More Pricing... | 3.8V | 150F | 5A | 0.14ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | ||||||
Each | 1+ Rs.597.410 5+ Rs.518.000 10+ Rs.438.580 20+ Rs.415.850 40+ Rs.393.110 More Pricing... | 3.8V | 200F | 7A | 0.06ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.1,768.880 3+ Rs.1,601.320 5+ Rs.1,433.760 10+ Rs.1,266.200 20+ Rs.1,250.660 More Pricing... | 3.8V | 850F | 28A | 0.035ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.2,271.330 3+ Rs.2,068.900 5+ Rs.1,866.460 10+ Rs.1,664.020 20+ Rs.1,660.380 More Pricing... | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.1,051.870 3+ Rs.969.030 5+ Rs.886.180 10+ Rs.803.330 20+ Rs.753.810 More Pricing... | 3.8V | 350F | 11A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.1,114.170 3+ Rs.1,022.300 5+ Rs.930.420 10+ Rs.838.540 20+ Rs.775.010 More Pricing... | 3.8V | 300F | 10A | 0.05ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.425.040 5+ Rs.364.780 10+ Rs.304.520 20+ Rs.283.340 40+ Rs.262.160 More Pricing... | 3.8V | 110F | 4A | 0.09ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.694.560 3+ Rs.633.830 5+ Rs.573.100 10+ Rs.512.360 20+ Rs.455.370 More Pricing... | 3.8V | 200F | 6A | 0.065ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.240.540 5+ Rs.202.700 10+ Rs.164.860 20+ Rs.153.650 40+ Rs.142.440 More Pricing... | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.248.970 5+ Rs.210.200 10+ Rs.171.420 20+ Rs.157.720 40+ Rs.144.020 More Pricing... | 3.8V | 22F | 700mA | 0.45ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 22mm | HSHXXXX Series | -25°C | 70°C | ||||||
Each | 1+ Rs.328.710 5+ Rs.281.060 10+ Rs.233.400 20+ Rs.218.770 40+ Rs.204.140 More Pricing... | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HS Series | -15°C | 70°C | ||||||