Print Page
XVM-315R9345-R
Supercapacitor, 3.42 F, 315.9 V, Screw, -5%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-315R9345-R
Order Code4684042
Product RangeXVM-315 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.303,758.110 |
| 5+ | Rs.297,682.950 |
| 10+ | Rs.294,346.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.303,758.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXVM-315R9345-R
Order Code4684042
Product RangeXVM-315 Series
Technical Datasheet
Capacitance3.42F
Voltage(DC)315.9V
Capacitor TerminalsScrew
Capacitance Tolerance-5%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingStud Mount - M5/M6
ESR0.38ohm
Product Diameter-
Product Length440mm
Product Width377mm
Product Height70mm
Product RangeXVM-315 Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3.42F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.38ohm
Product Length
440mm
Product Height
70mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
315.9V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Stud Mount - M5/M6
Product Diameter
-
Product Width
377mm
Product Range
XVM-315 Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001