Aluminium Polymer Capacitors:

5 Products Found
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354660

RoHS

Each
1+
Rs.171.230
5+
Rs.128.860
10+
Rs.86.490
25+
Rs.81.790
50+
Rs.77.090
More Pricing...
68µF
32V
-
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.2A
8mm
7mm
-55°C
105°C
OS-CON SEPF Series
2354659

RoHS

Each
1+
Rs.158.570
10+
Rs.107.820
50+
Rs.93.160
100+
Rs.78.500
200+
Rs.71.820
More Pricing...
22µF
32V
-
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.4A
6.3mm
5.5mm
-55°C
105°C
OS-CON SEPF Series
2491783

RoHS

Each
1+
Rs.149.750
5+
Rs.132.770
10+
Rs.115.780
25+
Rs.98.800
50+
Rs.81.810
More Pricing...
6.8µF
32V
Radial Leaded
0.1ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
440mA
8mm
7mm
-55°C
125°C
OS-CON SEQP Series
2491784

RoHS

Each
1+
Rs.150.710
5+
Rs.134.400
10+
Rs.118.090
25+
Rs.101.770
50+
Rs.85.460
More Pricing...
15µF
32V
Radial Leaded
0.08ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
560mA
10mm
8mm
-55°C
125°C
OS-CON SEQP Series
2491785

RoHS

Each
1+
Rs.215.970
5+
Rs.169.370
10+
Rs.122.770
25+
Rs.114.160
50+
Rs.105.550
More Pricing...
18µF
32V
Radial Leaded
0.05ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
790mA
8mm
12mm
-55°C
125°C
OS-CON SEQP Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY