Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,313.440 5+ Rs.2,053.700 10+ Rs.1,793.950 20+ Rs.1,672.020 40+ Rs.1,550.090 More Pricing... | 880µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 35mm | 60mm | 10mm | 0.1ohm | 3.29A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.1,338.100 5+ Rs.1,176.460 10+ Rs.1,014.820 25+ Rs.940.080 50+ Rs.865.330 More Pricing... | 430µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 30mm | 45mm | 10mm | 0.2ohm | 1.96A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.1,747.490 5+ Rs.1,542.870 10+ Rs.1,338.250 25+ Rs.1,253.230 50+ Rs.1,168.210 More Pricing... | 610µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 35mm | 45mm | 10mm | 0.15ohm | 2.47A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.1,626.600 5+ Rs.1,433.660 10+ Rs.1,240.710 25+ Rs.1,154.440 50+ Rs.1,068.170 More Pricing... | 550µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 30mm | 55mm | 10mm | 0.16ohm | 2.39A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.542.920 10+ Rs.399.030 50+ Rs.355.120 100+ Rs.311.200 200+ Rs.304.980 More Pricing... | 110µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 22mm | 30mm | 10mm | 0.79ohm | 770mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.1,008.310 10+ Rs.1,007.370 25+ Rs.987.230 50+ Rs.967.080 100+ Rs.946.930 More Pricing... | 280µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 25mm | 45mm | 10mm | 0.32ohm | 1.5A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.1,465.520 5+ Rs.1,291.740 10+ Rs.1,117.950 25+ Rs.1,064.380 50+ Rs.1,010.810 More Pricing... | 490µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 30mm | 50mm | 10mm | 0 | 2.17A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.2,472.670 5+ Rs.2,194.710 10+ Rs.1,916.740 20+ Rs.1,878.410 40+ Rs.1,840.080 More Pricing... | 940µF | 475V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43655 Series | 35mm | 60mm | 10mm | 0.11ohm | 2.83A | -40°C | 105°C | AEC-Q200 | ||||||