EDLC - Electric Double Layer Capacitors:

14 Products Found
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2148512

RoHS

Each
1+
Rs.768.230
5+
Rs.743.940
10+
Rs.719.640
20+
Rs.705.250
40+
Rs.690.860
More Pricing...
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
2856935

RoHS

Each
1+
Rs.528.710
5+
Rs.511.290
10+
Rs.493.860
25+
Rs.476.430
50+
Rs.459.000
More Pricing...
7.5F
5.4V
Radial Leaded
-10%, +30%
18mm
1000 hours @ 60°C
Radial
Through Hole
0.16ohm
25mm
12.5mm
32mm
SCM Series
-40°C
65°C
2148515

RoHS

Each
1+
Rs.678.130
5+
Rs.598.250
10+
Rs.518.360
20+
Rs.501.540
40+
Rs.484.720
More Pricing...
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
2148513

RoHS

Each
1+
Rs.895.930
5+
Rs.878.010
10+
Rs.860.100
20+
Rs.842.180
40+
Rs.824.260
More Pricing...
2.5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
21.3mm
11mm
23mm
PHV Series
-40°C
65°C
4172211

RoHS

Each
1+
Rs.586.070
5+
Rs.575.200
10+
Rs.564.320
20+
Rs.553.450
40+
Rs.542.570
More Pricing...
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
4172212

RoHS

Each
1+
Rs.1,462.800
5+
Rs.1,436.790
10+
Rs.1,410.780
20+
Rs.1,384.770
40+
Rs.1,358.760
More Pricing...
5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.07ohm
21.3mm
11mm
32.5mm
PHV Series
-40°C
65°C
4172209

RoHS

Each
1+
Rs.1,752.590
5+
Rs.1,533.520
10+
Rs.1,270.630
20+
Rs.1,139.190
40+
Rs.1,051.560
More Pricing...
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
4543863

RoHS

Each
1+
Rs.2,230.560
5+
Rs.1,951.740
10+
Rs.1,617.160
20+
Rs.1,449.860
40+
Rs.1,338.340
More Pricing...
3F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
-
Through Hole
0.08ohm
17.3mm
9mm
32.5mm
PHV Series
-40°C
65°C
4684006

RoHS

Each
1+
Rs.1,598.460
5+
Rs.1,388.240
10+
Rs.1,178.010
20+
Rs.1,143.130
40+
Rs.1,108.250
More Pricing...
2.5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
23mm
21.3mm
11mm
PHV Series
-40°C
65°C
2856937

RoHS

Each
1+
Rs.346.800
10+
Rs.333.190
25+
Rs.319.580
50+
Rs.305.960
100+
Rs.292.350
More Pricing...
1F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
0.72ohm
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
2856938

RoHS

Each
1+
Rs.586.000
10+
Rs.379.520
25+
Rs.365.820
50+
Rs.352.120
100+
Rs.338.410
More Pricing...
1.5F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
0.58ohm
18.5mm
9.5mm
22mm
SCM Series
-40°C
65°C
2856932

RoHS

Each
1+
Rs.437.060
10+
Rs.315.600
100+
Rs.241.780
500+
Rs.210.020
1000+
Rs.209.090
More Pricing...
0.47F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
1ohm
16mm
8mm
14mm
SCM Series
-40°C
65°C
2148516

RoHS

Each
1+
Rs.1,857.100
5+
Rs.1,656.680
10+
Rs.1,456.260
20+
Rs.1,390.240
40+
Rs.1,324.220
More Pricing...
5F
5.4V
Radial Leaded
-10%, +30%
5.3mm
1000 hours @ 65°C
Can
Through Hole
0.07ohm
21.3mm
11mm
32.5mm
PHV Series
-40°C
65°C
4172210

RoHS

Each
1+
Rs.1,214.870
3+
Rs.1,152.580
5+
Rs.1,090.290
10+
Rs.1,028.000
20+
Rs.1,007.440
More Pricing...
3F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
17.3mm
9mm
32.5mm
PHV Series
-40°C
65°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY