EDLC - Electric Double Layer Capacitors:
177 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.305.820 10+ Rs.265.190 50+ Rs.259.670 | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5.1mm | 1000 hours @ 70°C | Coin | Through Hole | 14ohm | 14.5mm | - | - | 14mm | FE Series | -40°C | 70°C | - | ||||||
Each | 1+ Rs.502.430 10+ Rs.484.000 50+ Rs.465.570 100+ Rs.447.140 200+ Rs.428.710 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19mm | - | - | 19.7mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.723.950 10+ Rs.534.110 50+ Rs.468.120 240+ Rs.417.360 720+ Rs.380.810 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 65ohm | 16.5mm | - | - | 19mm | FG Series | -40°C | 85°C | - | ||||||
Each | 1+ Rs.276.050 10+ Rs.191.970 50+ Rs.170.470 100+ Rs.155.530 500+ Rs.140.570 More Pricing... | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 16ohm | 11.5mm | - | - | 8.5mm | FT Series | -40°C | 85°C | - | ||||||
Each | 1+ Rs.291.040 10+ Rs.203.210 50+ Rs.168.640 100+ Rs.144.350 500+ Rs.133.140 More Pricing... | 0.22F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 100ohm | - | 10.5mm | 6.5mm | 11.5mm | FM Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.250.780 10+ Rs.173.230 50+ Rs.142.390 100+ Rs.132.120 500+ Rs.117.170 More Pricing... | 22000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 200ohm | 11mm | - | - | 5.5mm | FG Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.298.470 10+ Rs.214.390 50+ Rs.177.010 100+ Rs.141.510 500+ Rs.124.690 More Pricing... | 22000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 220ohm | 11.5mm | - | - | 8.5mm | 0 | -25°C | 70°C | - | ||||||
Each | 1+ Rs.288.180 10+ Rs.206.890 50+ Rs.170.460 100+ Rs.142.420 500+ Rs.134.960 More Pricing... | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 100ohm | - | 10.5mm | 6.5mm | 11.5mm | FM Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.618.660 10+ Rs.456.090 90+ Rs.356.110 180+ Rs.350.510 540+ Rs.344.900 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | 21.5mm | - | - | 9.5mm | FG Series | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.296.180 10+ Rs.208.190 50+ Rs.176.390 100+ Rs.158.370 500+ Rs.140.350 More Pricing... | 47000µF | 5.5V | Solder | -20%, +80% | - | 1000 hours @ 70°C | Radial Can - SMD | Surface Mount | 50ohm | 10.5mm | - | - | 5.5mm | FC Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.303.200 10+ Rs.209.760 50+ Rs.177.060 100+ Rs.165.850 500+ Rs.146.230 More Pricing... | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 50ohm | - | 10.5mm | 6.5mm | 11.5mm | FM Series | -40°C | 85°C | - | ||||||
Each | 1+ Rs.233.800 10+ Rs.132.610 50+ Rs.122.850 100+ Rs.113.080 500+ Rs.104.200 More Pricing... | 10000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 300ohm | 11mm | - | - | 5.5mm | FG Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.278.850 10+ Rs.181.680 50+ Rs.161.120 100+ Rs.150.850 800+ Rs.124.680 More Pricing... | 47000µF | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 40ohm | 13mm | - | - | 8.5mm | FS Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.300.400 10+ Rs.210.700 50+ Rs.172.400 100+ Rs.161.170 500+ Rs.145.290 More Pricing... | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 200ohm | 12mm | - | - | 5mm | FY Series | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.323.770 10+ Rs.231.270 50+ Rs.196.690 100+ Rs.178.010 500+ Rs.160.260 More Pricing... | 0.22F | 5.5V | Solder | -20%, +80% | - | 1000 hours @ 70°C | Radial Can - SMD | Surface Mount | 25ohm | 10.5mm | - | - | 8.5mm | FC Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.818.990 10+ Rs.622.790 90+ Rs.504.120 180+ Rs.484.500 540+ Rs.464.880 More Pricing... | 2.2F | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | 21.5mm | - | - | 19mm | FG Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.236.860 10+ Rs.194.820 50+ Rs.176.130 100+ Rs.168.650 500+ Rs.154.640 More Pricing... | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 220ohm | 11.5mm | - | - | 8.5mm | FY Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.306.090 10+ Rs.246.290 50+ Rs.240.680 300+ Rs.208.920 600+ Rs.165.940 More Pricing... | 0.47F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 120ohm | 14.5mm | - | - | 18mm | FG Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.1,340.930 10+ Rs.1,044.750 50+ Rs.925.160 100+ Rs.888.720 500+ Rs.870.950 More Pricing... | 4.7F | 5.5V | Radial Leaded | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | 28.5mm | - | - | 22mm | FG Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.338.690 10+ Rs.202.890 50+ Rs.180.260 400+ Rs.157.620 800+ Rs.154.070 More Pricing... | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.218.010 10+ Rs.148.870 50+ Rs.121.770 100+ Rs.113.360 500+ Rs.99.350 More Pricing... | 10000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 300ohm | 11mm | - | - | 5mm | FY Series | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.435.130 10+ Rs.312.730 50+ Rs.267.890 100+ Rs.242.660 500+ Rs.223.030 More Pricing... | 47000µF | 5.5V | Solder | -20%, +80% | - | 1000 hours @ 70°C | Radial Can - SMD | Surface Mount | 100ohm | 10.7mm | - | - | 5.5mm | FC Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.298.560 10+ Rs.209.790 50+ Rs.173.350 400+ Rs.138.780 800+ Rs.137.380 More Pricing... | 0.33F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.1,241.740 10+ Rs.1,086.520 50+ Rs.900.260 100+ Rs.807.130 200+ Rs.745.040 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 2000 hours @ 85°C | Coin | Through Hole | 30ohm | 21.5mm | - | - | 8.85mm | KW Series | -40°C | 85°C | - | ||||||
Each | 1+ Rs.286.770 10+ Rs.246.600 50+ Rs.242.860 100+ Rs.234.450 200+ Rs.229.770 More Pricing... | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 50ohm | 11.5mm | - | - | 12.7mm | KR Series | -25°C | 70°C | - | ||||||