Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

3 Products Found
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973411

RoHS

Each
1+
Rs.2,364.200
3+
Rs.2,093.480
5+
Rs.1,822.760
10+
Rs.1,552.030
20+
Rs.1,520.990
More Pricing...
390µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
45mm
10mm
0.35ohm
1.9A
-40°C
105°C
3973413

RoHS

Each
1+
Rs.2,605.940
3+
Rs.2,405.750
5+
Rs.2,205.570
10+
Rs.2,005.380
20+
Rs.2,001.080
More Pricing...
560µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
60mm
10mm
0.25ohm
2.46A
-40°C
105°C
3973412

RoHS

Each
1+
Rs.2,851.370
10+
Rs.2,222.570
50+
Rs.2,063.730
100+
Rs.1,944.130
200+
Rs.1,844.160
More Pricing...
470µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
50mm
10mm
0.3ohm
2.14A
-40°C
105°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY