Leaded Tantalum Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.33,382.270 5+ Rs.27,354.010 10+ Rs.24,403.880 | 390µF | 60V | ± 10% | PC Pin | 0.9ohm | - | Axial Leaded | 9.53mm | 19.46mm | SuperTan T34 Series | -55°C | 85°C | ||||||
2125360 | Each | 1+ Rs.12,114.060 5+ Rs.11,356.750 10+ Rs.10,597.640 25+ Rs.10,294.900 50+ Rs.9,991.260 | - | 60V | - | PC Pin | - | - | - | - | 28.6mm | - | - | 85°C | |||||
2347608 | Each | 1+ Rs.16,240.980 5+ Rs.14,210.860 10+ Rs.11,774.710 | 560µF | 60V | ± 10% | Axial Leaded | 0.8ohm | 2.75A | Axial Leaded | 9.52mm | 28.6mm | ST Series | -55°C | 85°C | |||||
2353267 | Each | 1+ Rs.12,440.540 2+ Rs.9,827.160 3+ Rs.8,606.010 5+ Rs.7,899.150 10+ Rs.7,332.000 More Pricing... | 150µF | 60V | ± 10% | Axial Leaded | 1.1ohm | 1.65A | Axial Leaded | - | 16.28mm | TWA Series | -55°C | 125°C | |||||
Each | 1+ Rs.68,764.500 5+ Rs.56,346.820 10+ Rs.50,269.800 | 1000µF | 60V | ± 10% | PC Pin | 0.5ohm | 2.8A | Axial Leaded | 9.52mm | 26.97mm | T18 Series | -55°C | 85°C | ||||||
Each | 1+ Rs.42,702.390 5+ Rs.37,364.590 10+ Rs.34,828.410 | 1000µF | 60V | ± 10% | PC Pin | 0.5ohm | 2.8A | Axial Leaded | 9.52mm | 26.97mm | T18 Series | -55°C | 85°C | ||||||
2353275 | Each | 1+ Rs.14,199.150 2+ Rs.11,216.330 3+ Rs.9,822.560 5+ Rs.9,015.770 10+ Rs.8,368.460 More Pricing... | 1000µF | 60V | 10% | Axial Leaded | 1ohm | 3.2A | Axial Leaded | - | 26.97mm | TWA Series | -55°C | 125°C | |||||