EDLC - Electric Double Layer Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.352.920 5+ Rs.301.540 10+ Rs.250.150 25+ Rs.230.060 50+ Rs.209.970 More Pricing... | 1F | 7.5V | Radial Leaded | -10%, +20% | 13.3mm | - | Through Hole | 0.72ohm | 24.5mm | 8.5mm | 22mm | ADCM-S07R5S Series | -40°C | 70°C | ||||||
KYOCERA AVX | Each | 1+ Rs.579.510 10+ Rs.440.330 25+ Rs.412.320 50+ Rs.384.310 100+ Rs.352.680 More Pricing... | 0.6F | 7.5V | Radial Leaded | +30%, -10% | 13.5mm | 1000 hours @ 65°C | Through Hole | 1.2ohm | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ Rs.338.840 5+ Rs.289.320 10+ Rs.239.800 25+ Rs.220.180 50+ Rs.200.550 More Pricing... | 0 | 7.5V | Radial Leaded | 0%, +30% | 13.3mm | - | Through Hole | 1.35ohm | 24.5mm | 8.5mm | 15mm | ADCM-S07R5S Series | -40°C | 70°C | ||||||