Aluminium Polymer Capacitors:

8 Products Found
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973417

RoHS

Each
1+
Rs.295.570
5+
Rs.261.380
10+
Rs.227.190
25+
Rs.216.430
50+
Rs.205.660
More Pricing...
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3973419

RoHS

Each
1+
Rs.295.570
10+
Rs.227.190
50+
Rs.205.660
100+
Rs.180.440
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568183

RoHS

Each
1+
Rs.336.950
5+
Rs.289.770
10+
Rs.242.580
25+
Rs.223.590
50+
Rs.204.590
More Pricing...
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568198

RoHS

Each
1+
Rs.294.670
10+
Rs.257.830
50+
Rs.213.630
100+
Rs.191.530
200+
Rs.176.800
More Pricing...
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568191

RoHS

Each
1+
Rs.336.950
5+
Rs.289.770
10+
Rs.242.580
25+
Rs.223.590
50+
Rs.204.590
More Pricing...
100µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3973418

RoHS

Each
1+
Rs.399.710
5+
Rs.345.050
10+
Rs.290.390
25+
Rs.267.970
50+
Rs.245.550
More Pricing...
82µF
72V
Radial Box - 2 Pin
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.327.630
10+
Rs.243.530
50+
Rs.198.690
100+
Rs.153.840
200+
Rs.152.050
More Pricing...
100µF
72V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
3.1A
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
3973420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.404.400
10+
Rs.261.450
100+
Rs.244.580
500+
Rs.227.710
1000+
Rs.210.840
More Pricing...
82µF
72V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
980mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY