EDLC - Electric Double Layer Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.473.620 5+ Rs.469.070 10+ Rs.464.510 25+ Rs.459.950 50+ Rs.455.390 More Pricing... | 1F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ Rs.676.970 5+ Rs.578.770 10+ Rs.535.950 25+ Rs.511.840 50+ Rs.490.370 More Pricing... | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ Rs.407.800 | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ Rs.425.490 10+ Rs.406.250 25+ Rs.387.000 50+ Rs.367.760 100+ Rs.348.510 More Pricing... | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1.08ohm | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ Rs.458.280 10+ Rs.436.850 25+ Rs.415.420 50+ Rs.393.990 100+ Rs.372.560 More Pricing... | 1F | 8.1V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.84ohm | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ Rs.427.250 2+ Rs.398.060 3+ Rs.368.860 5+ Rs.339.660 10+ Rs.310.460 More Pricing... | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 2.85ohm | 24mm | 8mm | 14mm | SCM Series | -40°C | 65°C | ||||||