EDLC - Electric Double Layer Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.533.120 5+ Rs.527.500 10+ Rs.521.870 25+ Rs.516.250 50+ Rs.510.620 More Pricing... | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ Rs.468.930 5+ Rs.464.320 10+ Rs.459.710 25+ Rs.455.090 50+ Rs.450.480 More Pricing... | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+ Rs.705.830 10+ Rs.471.310 25+ Rs.439.550 50+ Rs.407.780 100+ Rs.399.630 More Pricing... | 0.6F | 9V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1.08ohm | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | ||||||
KYOCERA AVX | Each | 1+ Rs.756.920 10+ Rs.584.310 25+ Rs.539.130 50+ Rs.494.850 100+ Rs.449.660 More Pricing... | 1F | 9V | Radial Leaded | ± 20% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | - | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | |||||