220V Leaded Aluminium Electrolytic Capacitors:
34 Products FoundFind a huge range of 220V Leaded Aluminium Electrolytic Capacitors at element14 India. We stock a wide range of Leaded Aluminium Electrolytic Capacitors, such as 50V, 35V, 25V & 16V Leaded Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Chemi-con & Rubycon
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.263.930 10+ Rs.147.130 25+ Rs.140.590 50+ Rs.134.050 100+ Rs.122.840 More Pricing... | 270µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 14.5mm | 45mm | KXJ Series | 1.285A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.111.340 10+ Rs.54.530 50+ Rs.51.920 200+ Rs.49.300 400+ Rs.44.730 More Pricing... | 56µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 10mm | 30mm | KXJ Series | 370mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.296.720 10+ Rs.199.550 25+ Rs.179.460 50+ Rs.159.370 100+ Rs.146.350 More Pricing... | 330µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 40mm | KXJ Series | 1.425A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.149.680 10+ Rs.97.360 50+ Rs.75.300 200+ Rs.68.400 400+ Rs.62.420 More Pricing... | 100µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 10mm | 45mm | KXJ Series | 565mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.141.300 10+ Rs.91.490 25+ Rs.81.080 50+ Rs.70.660 100+ Rs.64.120 More Pricing... | 82µF | 220V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 7.5mm | 14.5mm | 20mm | KXJ Series | 555mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.279.880 10+ Rs.150.000 25+ Rs.144.300 50+ Rs.138.590 100+ Rs.132.890 More Pricing... | 270µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 14.5mm | 50mm | KXJ Series | 1.315A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.149.710 10+ Rs.97.390 50+ Rs.75.250 200+ Rs.68.240 400+ Rs.62.310 More Pricing... | 100µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 10mm | 40mm | KXJ Series | 545mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.213.350 10+ Rs.141.400 50+ Rs.111.500 100+ Rs.101.230 200+ Rs.92.960 More Pricing... | 180µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 45mm | KXJ Series | 1.005A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.254.590 10+ Rs.169.560 25+ Rs.151.810 50+ Rs.134.050 100+ Rs.123.780 More Pricing... | 220µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 14.5mm | 40mm | KXJ Series | 1.13A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.205.890 10+ Rs.135.820 25+ Rs.121.340 50+ Rs.106.850 100+ Rs.97.520 More Pricing... | 180µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 14.5mm | 31.5mm | KXJ Series | 955mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.161.880 10+ Rs.96.480 25+ Rs.89.140 50+ Rs.81.800 100+ Rs.74.330 More Pricing... | 120µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 14.5mm | 25mm | KXJ Series | 725mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.108.510 10+ Rs.53.200 50+ Rs.50.590 200+ Rs.47.970 400+ Rs.43.530 More Pricing... | 56µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 10mm | 25mm | KXJ Series | 345mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.68.290 10+ Rs.32.050 50+ Rs.30.370 200+ Rs.28.680 400+ Rs.25.740 More Pricing... | 27µF | 220V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 5mm | 10mm | 16mm | KXJ Series | 200mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.305.170 10+ Rs.205.200 25+ Rs.184.650 50+ Rs.164.090 100+ Rs.154.900 More Pricing... | 330µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 45mm | KXJ Series | 1.45A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.338.830 10+ Rs.229.510 25+ Rs.206.620 50+ Rs.183.730 100+ Rs.154.770 More Pricing... | 390µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 18mm | 40mm | KXJ Series | 1.59A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.128.200 10+ Rs.63.540 50+ Rs.60.550 100+ Rs.57.560 200+ Rs.52.380 More Pricing... | 100µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 25mm | KXJ Series | 625mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.244.280 10+ Rs.162.990 50+ Rs.128.420 100+ Rs.118.150 200+ Rs.111.330 More Pricing... | 220µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 50mm | KXJ Series | 1.145A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.75.240 10+ Rs.50.550 50+ Rs.45.970 200+ Rs.42.630 400+ Rs.38.930 More Pricing... | 39µF | 220V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 5mm | 10mm | 20mm | KXJ Series | 265mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.104.800 10+ Rs.50.980 50+ Rs.48.460 100+ Rs.45.930 200+ Rs.41.630 More Pricing... | 68µF | 220V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 20mm | KXJ Series | 475mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.171.240 10+ Rs.112.380 25+ Rs.99.720 50+ Rs.87.060 100+ Rs.79.210 More Pricing... | 150µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 25mm | KXJ Series | 845mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.348.160 10+ Rs.236.030 25+ Rs.212.680 50+ Rs.189.320 100+ Rs.159.420 More Pricing... | 390µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 16mm | 50mm | KXJ Series | 1.6A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.217.120 10+ Rs.134.900 25+ Rs.124.160 50+ Rs.113.410 100+ Rs.107.800 More Pricing... | 220µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 18mm | 25mm | KXJ Series | 1.05A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.311.560 10+ Rs.197.570 25+ Rs.184.960 50+ Rs.172.340 100+ Rs.144.320 More Pricing... | 270µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 7.5mm | 18mm | 31.5mm | KXJ Series | 1.26A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.186.230 10+ Rs.122.690 50+ Rs.95.590 100+ Rs.86.810 200+ Rs.79.520 More Pricing... | 180µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 12.5mm | 40mm | KXJ Series | 975mA | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.185.240 10+ Rs.121.710 50+ Rs.95.550 200+ Rs.86.290 400+ Rs.79.010 More Pricing... | 120µF | 220V | ± 20% | Radial Leaded | 12000 hours @ 105°C | Polar | - | 5mm | 10mm | 50mm | KXJ Series | 645mA | -40°C | 105°C | AEC-Q200 | ||||||