Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Shielding Gaskets & Material
                      Print Page

                      WS-8463-NA

                      Sheet, EMI Shielding, RFI/EMI, Silicone with Monel Wire, 900 mm x 100 mm x 1.5 mm

                      LAIRD WS-8463-NA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAIRD
                      Manufacturer Part NoWS-8463-NA
                      Order Code1219144
                      Product RangeZEMREX WS
                      Also Known As8408-0008-56-FA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      36 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.17,845.710
                      2+Rs.15,040.020
                      3+Rs.13,503.610
                      5+Rs.13,449.480
                      10+Rs.13,395.340
                      20+Rs.12,523.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.17,845.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAIRD
                      Manufacturer Part NoWS-8463-NA
                      Order Code1219144
                      Product RangeZEMREX WS
                      Also Known As8408-0008-56-FA
                      Technical Datasheet

                      Data Sheet

                      Shielding TypeEMI Shielding
                      Product RangeZEMREX WS
                      Gasket MaterialSilicone with Monel Wire
                      Length915mm
                      Width101.6mm
                      Depth1.5mm
                      Attenuation-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      • This shielding material is a composite of monel wires embedded in a solid silicone
                      • Provides excellent RF attenuation through wire point contact on both sides of the gasket
                      • Small gaskets can be made simply by cutting the sheet using a blade
                      • Larger gaskets can be formed by cutting the material into strips, and gluing using super glue
                      • Holes can be cut or punched as required.

                      Technical Specifications

                      Shielding Type

                      EMI Shielding

                      Gasket Material

                      Silicone with Monel Wire

                      Width

                      101.6mm

                      Attenuation

                      -

                      Product Range

                      ZEMREX WS

                      Length

                      915mm

                      Depth

                      1.5mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.202
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.