Shielding Gaskets & Material:

10 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3755471

RoHS

Each
1+
Rs.225.360
10+
Rs.216.100
50+
Rs.210.330
100+
Rs.204.870
250+
Rs.197.690
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
20mm
15mm
3mm
3755469

RoHS

Each
1+
Rs.429.900
50+
Rs.421.310
100+
Rs.412.710
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
30mm
30mm
5mm
3755474

RoHS

Each
1+
Rs.275.370
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
30mm
20mm
2.5mm
3755470

RoHS

Each
1+
Rs.468.160
50+
Rs.458.800
100+
Rs.449.440
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
50mm
25mm
5mm
4419784

RoHS

Each
1+
Rs.487.880
10+
Rs.375.730
25+
Rs.347.740
100+
Rs.316.950
250+
Rs.302.260
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
40mm
15mm
6mm
2456347

RoHS

Each
1+
Rs.277.890
5+
Rs.263.410
10+
Rs.248.920
20+
Rs.234.430
50+
Rs.227.250
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
20mm
15mm
3mm
3755468

RoHS

Each
1+
Rs.387.340
50+
Rs.379.600
100+
Rs.371.850
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
30mm
20mm
5mm
3755473

RoHS

Each
1+
Rs.361.040
10+
Rs.353.820
50+
Rs.346.600
Min: 1 / Mult: 1
EZ BoardWare
EMI Shielding
Nickel Silver
25mm
20mm
3mm
3755475

RoHS

Each
1+
Rs.88.420
50+
Rs.84.560
100+
Rs.79.900
Min: 1 / Mult: 1
EZ BoardWare
EMI Shielding
Nickel Silver
10mm
10mm
3mm
3755477

RoHS

Each
1+
Rs.100.670
50+
Rs.96.360
100+
Rs.91.170
Min: 1 / Mult: 1
EZ BoardWare
EMI Shielding
Nickel Silver
30mm
10mm
3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY