Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoS03-30100300R
Order Code3755477
Product RangeEZ BoardWare
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length30mm
Product Width10mm
Product Depth3mm
Product RangeEZ BoardWare
Technical Specifications
Shielding Type
EMI Shielding
Product Length
30mm
Product Depth
3mm
SVHC
No SVHC (27-Jun-2024)
Gasket Material
Nickel Silver
Product Width
10mm
Product Range
EZ BoardWare
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69822