480 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.357.000 |
5+ | Rs.302.190 |
10+ | Rs.247.380 |
25+ | Rs.211.710 |
50+ | Rs.186.480 |
120+ | Rs.162.990 |
Product Overview
The 28A0807-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
10mm
500MHz
No SVHC (07-Nov-2024)
30MHz
348ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate