Print Page
Image is for illustrative purposes only. Please refer to product description.
1,638 In Stock
Need more?
1638 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.51.300 |
| 50+ | Rs.48.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0921-46R
Order Code3754553
Contact TypeClip
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Copper
Product Range-
Product Length5.65mm
Product Width-
Product Depth-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, corner with shield
- Corner type (5.65mm long, 5.45mm high), additional corner shield feature
- For shield thickness of 0.3-0.4mm
- Tin finish on contact area and termination
- Recommended for use with S01-30200500, S01-30300500 or S01-50250500 shield cans
- Top entry style
- Operating temperature range from -55°C to +105°C
- Vertical connector orientation
- Cupro-nickel base material of contact
- 5.65mm x 5.65mm x 5.45mm overall dimension (L x W x D)
Technical Specifications
Contact Type
Clip
Gasket Material
Nickel Plated Copper
Product Length
5.65mm
Product Depth
-
Shielding Type
EMI Shielding
Product Range
-
Product Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009