Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT4/L/22000/ROHS
Order Code1570094
Product RangeDLT4 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,697.950 |
| 10+ | Rs.2,406.490 |
| 20+ | Rs.2,235.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,697.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT4/L/22000/ROHS
Order Code1570094
Product RangeDLT4 Series
Technical Datasheet
Capacitance0.022µF
Filter ApplicationsGeneral Purpose
Voltage Rating200V
Current Rating10A
Capacitor Case Style-
Capacitor MountingThrough Hole
Filter MountingChassis Mount
Capacitance Tolerance-
Operating Temperature Min-55°C
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeDLT4 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DLT4/L/22000/ROHS is an axial leaded Feedthrough Capacitor with L filter. It has blue/red hex end/thread end colour code and OXL 22n marking. The case and nut is made of silver plated brass with copper alloy termination.
- Discoidal construction
- High performance
- High frequency
Applications
RF Communications
Technical Specifications
Capacitance
0.022µF
Voltage Rating
200V
Capacitor Case Style
-
Filter Mounting
Chassis Mount
Operating Temperature Min
-55°C
Filter Output Terminals
Wire Leaded
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (23-Jan-2024)
Filter Applications
General Purpose
Current Rating
10A
Capacitor Mounting
Through Hole
Capacitance Tolerance
-
Filter Input Terminals
Wire Leaded
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
DLT4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164