Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIWAS3222CZEB190JF1
Order Code3364897
Product RangeIWAS Series
Technical Datasheet
918 In Stock
Need more?
918 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.477.630 |
50+ | Rs.296.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.477.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS3222CZEB190JF1
Order Code3364897
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance19µH
Inductance Tolerance± 5%
DC Resistance Max0.357ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)2.4A
Self Resonant Frequency-
Quality Factor28.5@200kHz
AC Current Rating-
Product Length22mm
Product Width32mm
Product Height3mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
2.4A
Quality Factor
28.5@200kHz
Product Length
22mm
Product Height
3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
19µH
DC Resistance Max
0.357ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
32mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097