Fixed Value Inductors:

6 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Inductor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4705473

RoHS

Each
1+
Rs.3,467.590
5+
Rs.3,380.520
10+
Rs.3,269.330
50+
Rs.3,182.430
100+
Rs.3,104.610
Min: 1 / Mult: 1
20H
60mA
463ohm
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
Rs.3,737.660
5+
Rs.3,643.800
10+
Rs.3,523.960
50+
Rs.3,430.280
100+
Rs.3,346.400
Min: 1 / Mult: 1
10H
100mA
150ohm
-
72mm x 50mm x 49mm
4705474

RoHS

Each
1+
Rs.5,498.530
5+
Rs.5,360.460
10+
Rs.5,184.150
50+
Rs.5,046.350
Min: 1 / Mult: 1
10H
180mA
197ohm
± 10%
92mm x 79mm x 65mm
4695742

RoHS

Each
1+
Rs.2,565.420
5+
Rs.2,501.000
10+
Rs.2,418.740
50+
Rs.2,354.450
100+
Rs.2,296.870
Min: 1 / Mult: 1
10H
-
880.9ohm
-
Through Hole
4705471

RoHS

Each
1+
Rs.2,565.420
5+
Rs.2,501.000
10+
Rs.2,418.740
50+
Rs.2,354.450
100+
Rs.2,296.870
Min: 1 / Mult: 1
2H
-
146ohm
-
Through Hole
4705470

RoHS

Each
1+
Rs.2,458.530
5+
Rs.2,396.790
10+
Rs.2,317.960
50+
Rs.2,256.340
100+
Rs.2,201.170
More Pricing...
Min: 1 / Mult: 1
200mH
-
50ohm
-
Through Hole
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY