Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,788.760 |
| 5+ | Rs.15,384.790 |
| 10+ | Rs.14,980.820 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Rs.15,788.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoC324A
Order Code2289269
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1.65nH to 30nH
No. of Items in Kit260
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C324A is a Chip Inductor Kit.
- Exceptionally high Q - up to 89 at 1.7GHz
- Very high self-resonant frequencies - up to 12.5GHz
- Low inductance
Applications
Industrial
Contents
10 Each of 0603CS-1N6XJLU, 0603CS-1N8XJLU, 0603CS-2N2XJLU, 0603CS-3N3XJLU, 0603CS-3N6XJLU, 0603CS-3N9XJLU, 0603CS-4N3XJLU, 0603CS-4N7XJLU, 0603CS-5N1XJLU, 0603CS-5N6XJLU, 0603CS-6N8XJLU, 0603CS-7N5XJLU, 0603CS-8N2XJLU, 0603CS-8N7XJLU, 0603CS-9N5XJLU, 0603CS-10NXJLU, 0603CS-11NXJLU, 0603CS-12NXJLU, 0603CS-15NXJLU, 0603CS-16NXJLU, 0603CS-18NXJLU, 0603CS-22NXJLU, 0603CS-23NXJLU, 0603CS-24NXJLU, 0603CS-27NXJLU and 0603CS-30NXJLU ±5% tolerance chip inductors.
Technical Specifications
Kit Contents
260-Pcs of 26 Values 1.6nH to 30nH 0603CS Series ± 5% Tolerance Chip Inductors
Range of Inductance Values
1.65nH to 30nH
Product Range
-
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
260
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5