LQG15HN_02 Series Inductors, Chokes & Coils:
20 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.3.220 100+ Rs.2.700 500+ Rs.2.440 2500+ Rs.2.180 5000+ Rs.1.740 More Pricing... | Min: 10 / Mult: 10 | 8.2nH | 3.6GHz | 300mA | Unshielded | 0.33ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.3.020 100+ Rs.2.590 500+ Rs.2.490 2500+ Rs.2.140 5000+ Rs.2.060 More Pricing... | Min: 10 / Mult: 10 | 27nH | 1.6GHz | 300mA | Unshielded | 0.67ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.3.220 100+ Rs.2.700 500+ Rs.2.440 2500+ Rs.2.180 5000+ Rs.1.740 More Pricing... | Min: 10 / Mult: 10 | 6.8nH | 4.2GHz | 300mA | Unshielded | 0.29ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.490 2500+ Rs.2.140 5000+ Rs.2.060 10000+ Rs.2.020 | Min: 500 / Mult: 10 | 27nH | 1.6GHz | 300mA | Unshielded | 0.67ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.3.750 100+ Rs.3.140 500+ Rs.2.790 2500+ Rs.2.440 5000+ Rs.2.090 More Pricing... | Min: 10 / Mult: 10 | 22nH | 1.8GHz | 350mA | Unshielded | 0.58ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.3.480 100+ Rs.2.880 500+ Rs.2.660 2500+ Rs.2.440 5000+ Rs.1.920 More Pricing... | Min: 10 / Mult: 10 | 47nH | 1GHz | 200mA | Unshielded | 1.15ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.660 2500+ Rs.2.440 5000+ Rs.1.920 10000+ Rs.1.740 | Min: 500 / Mult: 10 | 47nH | 1GHz | 200mA | Unshielded | 1.15ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.3.750 100+ Rs.3.140 500+ Rs.2.790 2500+ Rs.2.440 5000+ Rs.2.090 More Pricing... | Min: 10 / Mult: 10 | 1.5nH | 6GHz | 1A | Unshielded | 0.08ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.790 2500+ Rs.2.440 5000+ Rs.2.090 10000+ Rs.1.920 | Min: 500 / Mult: 10 | 22nH | 1.8GHz | 350mA | Unshielded | 0.58ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.2.790 2500+ Rs.2.440 5000+ Rs.2.090 10000+ Rs.2.050 | Min: 500 / Mult: 10 | 1.5nH | 6GHz | 1A | Unshielded | 0.08ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.2nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.570 50000+ Rs.1.480 100000+ Rs.1.460 | Min: 10000 / Mult: 10000 | 22nH | 1.8GHz | 300mA | Unshielded | 0.58ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.660 50000+ Rs.1.400 100000+ Rs.1.310 | Min: 10000 / Mult: 10000 | 9.1nH | 3.4GHz | 300mA | Unshielded | 0.34ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.570 50000+ Rs.1.480 100000+ Rs.1.400 | Min: 10000 / Mult: 10000 | 1.6nH | 6GHz | 300mA | Unshielded | 0.1ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.920 50000+ Rs.1.740 100000+ Rs.1.660 | Min: 10000 / Mult: 10000 | 100nH | 600MHz | 150mA | Unshielded | 1.6ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.400 50000+ Rs.1.380 100000+ Rs.1.350 | Min: 10000 / Mult: 10000 | 1.3nH | 6GHz | 300mA | Unshielded | 0.1ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.570 50000+ Rs.1.480 100000+ Rs.1.460 | Min: 10000 / Mult: 10000 | 1.2nH | 6GHz | 300mA | Unshielded | 0.1ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.570 50000+ Rs.1.480 100000+ Rs.1.400 | Min: 10000 / Mult: 10000 | 2.2nH | 6GHz | 300mA | Unshielded | 0.15ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.310 50000+ Rs.1.290 100000+ Rs.1.260 | Min: 10000 / Mult: 10000 | 1.5nH | 6GHz | 300mA | Unshielded | 0.1ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.310 50000+ Rs.1.290 100000+ Rs.1.260 | Min: 10000 / Mult: 10000 | 2nH | 6GHz | 300mA | Unshielded | 0.12ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 10000+ Rs.1.570 50000+ Rs.1.480 100000+ Rs.1.400 | Min: 10000 / Mult: 10000 | 7.5nH | 3.9GHz | 300mA | Unshielded | 0.31ohm | LQG15HN_02 Series | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm |