Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Inductors, Chokes & Coils
                      Print Page

                      LQG15HN2N2S02D

                      Multilayer Inductor, 2.2 nH, 0.15 ohm, 6 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series

                      MURATA LQG15HN2N2S02D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoLQG15HN2N2S02D
                      Order Code1343064
                      Product RangeLQG15HN_02 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoLQG15HN2N2S02D
                      Order Code1343064
                      Product RangeLQG15HN_02 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance2.2nH
                      DC Resistance Max0.15ohm
                      Self Resonant Frequency6GHz
                      DC Current Rating300mA
                      Inductor Case / Package0402 [1005 Metric]
                      Product RangeLQG15HN_02 Series
                      Inductance Tolerance± 0.3nH
                      Inductor ConstructionUnshielded
                      Core MaterialAir
                      Product Length1mm
                      Product Width0.5mm
                      Product Height0.5mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      2.2nH

                      Self Resonant Frequency

                      6GHz

                      Inductor Case / Package

                      0402 [1005 Metric]

                      Inductance Tolerance

                      ± 0.3nH

                      Core Material

                      Air

                      Product Width

                      0.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC Resistance Max

                      0.15ohm

                      DC Current Rating

                      300mA

                      Product Range

                      LQG15HN_02 Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      1mm

                      Product Height

                      0.5mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.