168 Product Results Found for "ABRACON"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.37.290 50+ Rs.37.210 250+ Rs.36.050 500+ Rs.34.890 1000+ Rs.33.730 More Pricing... | Total:Rs.186.45 Min: 5 / Mult: 5 | 6.8µH | 2.2A | - | 2.8A | - | Shielded | 0.101ohm | ASPIAIG-S4035 Series | - | ± 20% | - | 4mm | 4mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.37.210 250+ Rs.36.050 500+ Rs.34.890 1000+ Rs.33.730 2000+ Rs.32.610 | Total:Rs.3,721.00 Min: 100 / Mult: 5 | 6.8µH | 2.2A | - | 2.8A | - | Shielded | 0.101ohm | ASPIAIG-S4035 Series | - | ± 20% | - | 4mm | 4mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.40.510 250+ Rs.33.580 500+ Rs.30.100 1500+ Rs.27.790 3000+ Rs.25.930 | Total:Rs.4,051.00 Min: 100 / Mult: 5 | 100µH | 300mA | - | 300mA | - | Shielded | 1ohm | ASPI-0425 Series | - | ± 20% | - | 4mm | 4mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.46.310 50+ Rs.40.510 250+ Rs.33.580 500+ Rs.30.100 1500+ Rs.27.790 More Pricing... | Total:Rs.231.55 Min: 5 / Mult: 5 | 100µH | 300mA | - | 300mA | - | Shielded | 1ohm | ASPI-0425 Series | - | ± 20% | - | 4mm | 4mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.149.270 | Total:Rs.14,927.00 Min: 100 / Mult: 1 | 10µH | 9A | - | 13A | - | Shielded | 0.0182ohm | ASPI-F1060 Series | - | ± 20% | - | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.155.950 10+ Rs.149.270 | Total:Rs.155.95 Min: 1 / Mult: 1 | 10µH | 9A | - | 13A | - | Shielded | 0.0182ohm | ASPI-F1060 Series | - | ± 20% | - | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.34.650 50+ Rs.28.390 250+ Rs.23.200 500+ Rs.21.330 1000+ Rs.19.460 | Total:Rs.173.25 Min: 5 / Mult: 5 | 10µH | 1.5A | - | 1.95A | - | Shielded | 0.1ohm | ASPI-4030S Series | - | ± 20% | - | 4mm | 4mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.110.270 50+ Rs.90.550 250+ Rs.90.520 500+ Rs.90.490 1500+ Rs.90.460 More Pricing... | Total:Rs.551.35 Min: 5 / Mult: 5 | 2.2µH | 8A | - | 4.8A | - | Shielded | 0.0235ohm | ASPIAIG-FLR4020 Series | - | ± 20% | - | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.54.200 50+ Rs.44.580 100+ Rs.36.730 250+ Rs.35.800 500+ Rs.34.870 More Pricing... | Total:Rs.54.20 Min: 1 / Mult: 1 | 10µH | 4A | - | 5.5A | - | Shielded | 0.068ohm | ASPI-0630LR Series | - | ± 20% | - | 7.2mm | 6.65mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.519.510 5+ Rs.469.990 10+ Rs.420.460 25+ Rs.385.890 50+ Rs.351.970 More Pricing... | Total:Rs.519.51 Min: 1 / Mult: 1 | 4.7µH | 30A | - | 39A | - | Shielded | 3800µohm | ASPIAIG-Q1510 Series | - | ± 20% | - | 17.5mm | 16.5mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.42.050 50+ Rs.34.490 250+ Rs.28.420 500+ Rs.25.480 1000+ Rs.22.530 More Pricing... | Total:Rs.210.25 Min: 5 / Mult: 5 | 22µH | 380mA | - | 500mA | - | Shielded | 1.68ohm | ASPI-2012 Series | - | ± 20% | - | 2mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.39.250 50+ Rs.39.160 250+ Rs.37.880 500+ Rs.36.600 1000+ Rs.35.320 More Pricing... | Total:Rs.196.25 Min: 5 / Mult: 5 | 3.3µH | 2.9A | - | 3.8A | - | Shielded | 0.058ohm | ASPIAIG-S4035 Series | - | ± 20% | - | 4mm | 4mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.109.720 250+ Rs.107.980 500+ Rs.106.240 1500+ Rs.104.670 | Total:Rs.10,972.00 Min: 100 / Mult: 1 | 8.2µH | 5.9A | - | 9A | - | Shielded | 0.04873ohm | ASPIAIG-F7030 Series | - | ± 20% | - | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.131.750 50+ Rs.128.940 250+ Rs.112.200 500+ Rs.95.450 1000+ Rs.78.700 More Pricing... | Total:Rs.658.75 Min: 5 / Mult: 5 | 2.2µH | 9.7A | - | 9A | - | Shielded | 0.0145ohm | ASPIAIG-F5030 Series | - | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.53.260 200+ Rs.49.860 500+ Rs.46.450 | Total:Rs.5,326.00 Min: 100 / Mult: 1 | 10µH | 7.5A | - | 8.5A | - | Shielded | 0.03ohm | ASPI-1040HI Series | - | ± 20% | - | 11.15mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.18.320 250+ Rs.15.050 500+ Rs.14.800 1000+ Rs.14.550 2000+ Rs.14.290 | Total:Rs.1,832.00 Min: 100 / Mult: 5 | 33µH | 840mA | - | 1.1A | - | Shielded | 0.33ohm | ASPI-4030S Series | - | ± 20% | - | 4mm | 4mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.81.950 200+ Rs.74.380 500+ Rs.66.810 | Total:Rs.8,195.00 Min: 100 / Mult: 1 | 6.8µH | 8.5A | - | 13.5A | - | Shielded | 0.0233ohm | ASPIAIG-F1040 Series | - | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.17.020 100+ Rs.14.020 500+ Rs.12.770 1000+ Rs.11.510 2000+ Rs.11.280 | Total:Rs.170.20 Min: 10 / Mult: 10 | 1µH | - | - | - | 1A | Shielded | 0.2ohm | ASMPH-0603 Series | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.107.890 50+ Rs.85.640 100+ Rs.73.760 250+ Rs.71.370 | Total:Rs.107.89 Min: 1 / Mult: 1 | 6.8µH | 6.8A | - | 11A | - | Shielded | 0.0425ohm | ASPIAIG-F7030 Series | - | ± 20% | - | 7.8mm | 7.6mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.69.030 50+ Rs.56.780 100+ Rs.53.690 250+ Rs.50.600 500+ Rs.47.500 | Total:Rs.69.03 Min: 1 / Mult: 1 | 15µH | 3A | - | 5A | - | Shielded | 0.12ohm | ASPI-0630LR Series | - | ± 20% | - | 7.2mm | 6.65mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.128.940 250+ Rs.112.200 500+ Rs.95.450 1000+ Rs.78.700 2000+ Rs.61.950 | Total:Rs.12,894.00 Min: 100 / Mult: 5 | 2.2µH | 9.7A | - | 9A | - | Shielded | 0.0145ohm | ASPIAIG-F5030 Series | - | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.27.110 50+ Rs.22.060 250+ Rs.18.130 500+ Rs.17.760 1000+ Rs.14.960 | Total:Rs.135.55 Min: 5 / Mult: 5 | 3.3µH | 2.4A | - | 3.3A | - | Shielded | 0.04ohm | ASPI-4030S Series | - | ± 20% | - | 4mm | 4mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.136.420 10+ Rs.115.870 50+ Rs.105.590 100+ Rs.81.950 200+ Rs.74.380 More Pricing... | Total:Rs.136.42 Min: 1 / Mult: 1 | 6.8µH | 8.5A | - | 13.5A | - | Shielded | 0.0233ohm | ASPIAIG-F1040 Series | - | ± 20% | - | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.177.530 50+ Rs.160.120 250+ Rs.142.710 500+ Rs.125.300 1500+ Rs.107.890 More Pricing... | Total:Rs.887.65 Min: 5 / Mult: 5 | 1µH | 9.6A | - | 8.8A | - | Shielded | 0.0146ohm | ASPIAIG-F4020 Series | - | ± 20% | - | 4.1mm | 4.1mm | 1.9mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.36.730 250+ Rs.35.800 500+ Rs.34.870 1500+ Rs.33.320 | Total:Rs.3,673.00 Min: 100 / Mult: 1 | 10µH | 4A | - | 5.5A | - | Shielded | 0.068ohm | ASPI-0630LR Series | - | ± 20% | - | 7.2mm | 6.65mm | 3mm | |||||