Inductors, Chokes & Coils:
23 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Saturation Current (Isat)
Inductor Construction
DC Resistance Max
Product Range
Inductor Case / Package
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.279.270 10+ Rs.258.390 50+ Rs.248.820 100+ Rs.240.120 200+ Rs.223.590 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 4.7A | 3.5A | Shielded | 0.0373ohm | WE-PDF Series | - | ± 20% | 10.2mm | 10.2mm | 6.4mm | ||||
WURTH ELEKTRONIK | Each | 5+ Rs.61.770 50+ Rs.51.250 250+ Rs.38.890 500+ Rs.38.350 1500+ Rs.37.810 More Pricing... | Min: 5 / Mult: 5 | 10µH | - | 1.7A | 3.5A | Semishielded | 0.216ohm | WE-LQSH Series | - | ± 20% | 4mm | 3.7mm | 2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.254.040 10+ Rs.212.280 50+ Rs.194.010 100+ Rs.163.560 200+ Rs.151.380 More Pricing... | Min: 1 / Mult: 1 | 33µH | - | 2.7A | 3.5A | Shielded | 0.057ohm | MSS1260T Series | - | ± 20% | 12.3mm | 12.3mm | 6mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.99.940 250+ Rs.85.080 500+ Rs.79.040 1000+ Rs.72.990 | Min: 100 / Mult: 1 | 10µH | - | 2.75A | 3.5A | Shielded | 0.128ohm | SRP5030T Series | - | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.184.900 10+ Rs.181.580 50+ Rs.174.960 100+ Rs.168.320 200+ Rs.150.500 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | - | 2.1A | 3.5A | Shielded | 0.057ohm | WE-SPC Series | - | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.35.500 50+ Rs.29.290 250+ Rs.24.240 500+ Rs.21.930 1500+ Rs.19.620 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 3A | 3.5A | Shielded | 0.054ohm | SRP2510A Series | 1008 [2520 Metric] | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.122.030 50+ Rs.99.940 250+ Rs.85.080 500+ Rs.79.040 1000+ Rs.72.990 | Min: 5 / Mult: 5 | 10µH | - | 2.75A | 3.5A | Shielded | 0.128ohm | SRP5030T Series | - | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.240.120 200+ Rs.223.590 500+ Rs.207.060 | Min: 100 / Mult: 1 | 22µH | - | 4.7A | 3.5A | Shielded | 0.0373ohm | WE-PDF Series | - | ± 20% | 10.2mm | 10.2mm | 6.4mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.71.340 10+ Rs.64.820 50+ Rs.59.080 100+ Rs.53.340 200+ Rs.49.290 More Pricing... | Min: 1 / Mult: 1 | 68µH | - | 2.3A | 3.5A | Unshielded | 0.12ohm | SDR1307 Series | - | ± 10% | 13mm | 13mm | 7mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.163.560 200+ Rs.151.380 500+ Rs.139.200 | Min: 100 / Mult: 1 | 33µH | - | 2.7A | 3.5A | Shielded | 0.057ohm | MSS1260T Series | - | ± 20% | 12.3mm | 12.3mm | 6mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.168.320 200+ Rs.150.500 500+ Rs.132.670 2500+ Rs.130.030 5000+ Rs.127.360 | Min: 100 / Mult: 1 | 3.3µH | - | 2.1A | 3.5A | Shielded | 0.057ohm | WE-SPC Series | - | ± 20% | 4.8mm | 4.8mm | 2.8mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.63.600 250+ Rs.55.510 500+ Rs.50.900 1500+ Rs.50.310 3000+ Rs.49.710 | Min: 100 / Mult: 5 | 4.7µH | - | 2.6A | 3.5A | Shielded | 0.105ohm | SRP4020TA Series | - | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.53.340 200+ Rs.49.290 400+ Rs.45.240 | Min: 100 / Mult: 1 | 68µH | - | 2.3A | 3.5A | Unshielded | 0.12ohm | SDR1307 Series | - | ± 10% | 13mm | 13mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.88.740 50+ Rs.63.600 250+ Rs.55.510 500+ Rs.50.900 1500+ Rs.50.310 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 2.6A | 3.5A | Shielded | 0.105ohm | SRP4020TA Series | - | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.29.290 250+ Rs.24.240 500+ Rs.21.930 1500+ Rs.19.620 3000+ Rs.18.030 | Min: 100 / Mult: 5 | 1µH | - | 3A | 3.5A | Shielded | 0.054ohm | SRP2510A Series | 1008 [2520 Metric] | ± 20% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.50.100 500+ Rs.49.080 1000+ Rs.48.060 2000+ Rs.47.040 4000+ Rs.46.010 | Min: 100 / Mult: 10 | 2.2µH | - | 1.8A | 3.5A | Shielded | 0.1ohm | AMDLA3010S Series | - | ± 20% | 3.4mm | 3mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.51.120 100+ Rs.50.100 500+ Rs.49.080 1000+ Rs.48.060 2000+ Rs.47.040 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | - | 1.8A | 3.5A | Shielded | 0.1ohm | AMDLA3010S Series | - | ± 20% | 3.4mm | 3mm | 0.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.163.560 50+ Rs.140.940 250+ Rs.129.630 500+ Rs.125.280 1000+ Rs.102.660 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | Power | 3.6A | 3.5A | Unshielded | 0.036ohm | WE-PD2 Series | - | ± 20% | 5.8mm | 5.2mm | 2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.140.940 250+ Rs.129.630 500+ Rs.125.280 1000+ Rs.102.660 2000+ Rs.93.090 | Min: 100 / Mult: 1 | 2.2µH | Power | 3.6A | 3.5A | Unshielded | 0.036ohm | WE-PD2 Series | - | ± 20% | 5.8mm | 5.2mm | 2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.187.920 10+ Rs.175.740 50+ Rs.163.560 100+ Rs.148.770 200+ Rs.134.690 More Pricing... | Min: 1 / Mult: 1 | 39µH | - | 3A | 3.5A | Shielded | 0.073ohm | WE-PD Series | - | ± 20% | 12mm | 12mm | 8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.148.770 200+ Rs.134.690 500+ Rs.120.600 | Min: 100 / Mult: 1 | 39µH | - | 3A | 3.5A | Shielded | 0.073ohm | WE-PD Series | - | ± 20% | 12mm | 12mm | 8mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.152.250 250+ Rs.145.290 | Min: 100 / Mult: 1 | 82µH | - | 2.2A | 3.5A | Unshielded | 0.173ohm | WE-PD4 Series | - | ± 10% | 22mm | 15mm | 7mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.191.400 10+ Rs.182.700 25+ Rs.173.570 50+ Rs.164.430 100+ Rs.152.250 More Pricing... | Min: 1 / Mult: 1 | 82µH | - | 2.2A | 3.5A | Unshielded | 0.173ohm | WE-PD4 Series | - | ± 10% | 22mm | 15mm | 7mm |