22 Product Results Found for "TRACO POWER"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.274.700 10+ Rs.251.340 100+ Rs.216.770 500+ Rs.212.440 1000+ Rs.208.100 More Pricing... | Total:Rs.274.70 Min: 1 / Mult: 1 | 2.2µH | 4.8A | Unshielded | TCK Series | 0.025ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.335.440 10+ Rs.280.320 100+ Rs.203.700 500+ Rs.199.630 1000+ Rs.195.560 More Pricing... | Total:Rs.335.44 Min: 1 / Mult: 1 | 10µH | 1.44A | Unshielded | TCK Series | 0.1ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.572.750 2+ Rs.545.430 3+ Rs.518.100 5+ Rs.490.770 10+ Rs.463.440 More Pricing... | Total:Rs.572.75 Min: 1 / Mult: 1 | 2.2µH | 11A | Unshielded | TCK Series | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
Each | 1+ Rs.279.380 10+ Rs.229.860 100+ Rs.203.700 500+ Rs.199.630 1000+ Rs.195.560 More Pricing... | Total:Rs.279.38 Min: 1 / Mult: 1 | 12µH | 1.4A | Unshielded | TCK Series | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ Rs.327.960 10+ Rs.274.700 100+ Rs.203.700 500+ Rs.199.630 1000+ Rs.195.560 More Pricing... | Total:Rs.327.96 Min: 1 / Mult: 1 | 3.3µH | 2A | Unshielded | TCK Series | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ Rs.661.520 2+ Rs.642.370 3+ Rs.623.210 5+ Rs.604.060 10+ Rs.584.900 More Pricing... | Total:Rs.661.52 Min: 1 / Mult: 1 | 10µH | 2.3A | Unshielded | TCK Series | 0.2ohm | ± 20% | 4.7mm | 5.4mm | 2.2mm | |||||
Each | 1+ Rs.278.440 10+ Rs.227.980 100+ Rs.168.190 500+ Rs.164.830 1000+ Rs.161.470 More Pricing... | Total:Rs.278.44 Min: 1 / Mult: 1 | 22µH | 580mA | Unshielded | TCK Series | 0.055ohm | ± 15% | 3.5mm | 3mm | 2mm | |||||
Each | 1+ Rs.661.520 2+ Rs.642.370 3+ Rs.623.210 5+ Rs.604.060 10+ Rs.584.900 More Pricing... | Total:Rs.661.52 Min: 1 / Mult: 1 | 12µH | 4A | Unshielded | TCK Series | 0.053ohm | ± 20% | 6.5mm | 6.5mm | 3.85mm | |||||
Each | 1+ Rs.317.680 10+ Rs.265.360 100+ Rs.190.620 500+ Rs.178.470 1000+ Rs.178.350 More Pricing... | Total:Rs.317.68 Min: 1 / Mult: 1 | 22µH | 680mA | Unshielded | TCK Series | 0.378ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
Each | 1+ Rs.262.560 10+ Rs.219.580 25+ Rs.199.960 50+ Rs.171.930 100+ Rs.158.840 More Pricing... | Total:Rs.262.56 Min: 1 / Mult: 1 | 2.2µH | 4.9A | Unshielded | TCK Series | 0.018ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.246.670 10+ Rs.202.540 25+ Rs.188.740 50+ Rs.161.650 100+ Rs.147.630 More Pricing... | Total:Rs.246.67 Min: 1 / Mult: 1 | 6.8µH | 2.84A | Unshielded | TCK Series | 0.05ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.246.670 10+ Rs.202.540 25+ Rs.188.740 50+ Rs.161.650 100+ Rs.147.630 More Pricing... | Total:Rs.246.67 Min: 1 / Mult: 1 | 22µH | 1.9A | Unshielded | TCK Series | 0.149ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.193.290 10+ Rs.192.420 25+ Rs.179.310 50+ Rs.153.570 100+ Rs.140.250 More Pricing... | Total:Rs.193.29 Min: 1 / Mult: 1 | 100µH | 800mA | Unshielded | TCK Series | 0.589ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.257.320 10+ Rs.211.530 25+ Rs.199.000 50+ Rs.186.470 100+ Rs.173.930 More Pricing... | Total:Rs.257.32 Min: 1 / Mult: 1 | 47µH | 1.2A | Unshielded | TCK Series | 0.294ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.421.390 10+ Rs.341.040 25+ Rs.303.670 50+ Rs.285.920 100+ Rs.280.320 More Pricing... | Total:Rs.421.39 Min: 1 / Mult: 1 | 4.7µH | 12A | Unshielded | TCK Series | 0.015ohm | ± 20% | 13.45mm | 12.6mm | 4.8mm | |||||
Each | 1+ Rs.572.750 2+ Rs.545.430 3+ Rs.518.100 5+ Rs.490.770 10+ Rs.463.440 More Pricing... | Total:Rs.572.75 Min: 1 / Mult: 1 | 5.6µH | 3.5A | Unshielded | TCK Series | 0.09ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
Each | 1+ Rs.571.830 2+ Rs.544.740 3+ Rs.517.640 5+ Rs.490.540 10+ Rs.463.440 More Pricing... | Total:Rs.571.83 Min: 1 / Mult: 1 | 8.2µH | 1.5A | Unshielded | TCK Series | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.335.440 10+ Rs.280.320 100+ Rs.203.700 500+ Rs.199.630 1000+ Rs.195.560 More Pricing... | Total:Rs.335.44 Min: 1 / Mult: 1 | 27µH | 970mA | Unshielded | TCK Series | 0.2ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each | 1+ Rs.274.700 10+ Rs.251.340 100+ Rs.217.710 500+ Rs.217.240 1000+ Rs.216.770 More Pricing... | Total:Rs.274.70 Min: 1 / Mult: 1 | 18µH | 1.23A | Unshielded | TCK Series | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ Rs.661.520 2+ Rs.657.080 3+ Rs.652.640 5+ Rs.648.200 10+ Rs.643.760 More Pricing... | Total:Rs.661.52 Min: 1 / Mult: 1 | 3.3µH | 3.3A | Unshielded | TCK Series | 0.05ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
Each | 1+ Rs.256.020 10+ Rs.213.970 25+ Rs.195.290 50+ Rs.167.260 100+ Rs.155.110 More Pricing... | Total:Rs.256.02 Min: 1 / Mult: 1 | 10µH | 2.8A | Unshielded | TCK Series | 0.063ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | |||||
Each | 1+ Rs.467.180 10+ Rs.378.420 25+ Rs.336.370 50+ Rs.317.680 100+ Rs.311.140 More Pricing... | Total:Rs.467.18 Min: 1 / Mult: 1 | 3.3µH | 15A | Unshielded | TCK Series | 0.01ohm | ± 20% | 13.45mm | 4.8mm | 4.8mm | |||||