Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB2R2M5A
Order Code2448238
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.751.680 |
3+ | Rs.707.600 |
5+ | Rs.663.520 |
10+ | Rs.619.440 |
20+ | Rs.587.690 |
50+ | Rs.555.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.751.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB2R2M5A
Order Code2448238
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)72A
Saturation Current (Isat)64A
DC Resistance Max770µohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
64A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
72A
DC Resistance Max
770µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044