Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Passive Components
                                                                                                      3. Inductors
                                                                                                      4. Power Inductors
                                                                                                      5. Radial Leaded Power Inductors
                                                                                                      Print Page

                                                                                                      22R476C

                                                                                                      Inductor, 2200R Series, 47 mH, 27 mA, 169.4 ohm, ± 10%

                                                                                                      MURATA POWER SOLUTIONS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MURATA POWER SOLUTIONS 22R476C
                                                                                                      ManufacturerMURATA POWER SOLUTIONS
                                                                                                      Manufacturer Part No22R476C
                                                                                                      Order Code1077047
                                                                                                      Product Range2200R Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      125 In Stock

                                                                                                      500 more incoming. You can reserve stock now

                                                                                                      125 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.100.050
                                                                                                      5+Rs.99.620
                                                                                                      10+Rs.99.180
                                                                                                      20+Rs.95.700
                                                                                                      40+Rs.92.220
                                                                                                      100+Rs.88.740
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.100.05
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MURATA POWER SOLUTIONS
                                                                                                      ManufacturerMURATA POWER SOLUTIONS
                                                                                                      Manufacturer Part No22R476C
                                                                                                      Order Code1077047
                                                                                                      Product Range2200R Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range2200R Series
                                                                                                      Inductor TypePower Inductor
                                                                                                      Inductance47mH
                                                                                                      Inductor ConstructionUnshielded
                                                                                                      RMS Current (Irms)27mA
                                                                                                      Saturation Current (Isat)-
                                                                                                      DC Resistance Max169.4ohm
                                                                                                      Inductance Tolerance± 10%
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The 22R476C is a 47mH Radial Lead Inductor with a MIL-I-23053/5 class I sleeving and fully hot dipped tinned leads. This 2200R series miniature size through hole PCB mount unshielded inductor features low DC resistance and backward compatible with Sn/Pb soldering systems. It is a general purpose range of inductor suitable for low to medium current applications. Its small footprint makes it ideal for high density applications where a chip inductor will not cope with the power requirement.

                                                                                                      • -25 to 70°C Operating temperature range

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      2200R Series

                                                                                                      Inductance

                                                                                                      47mH

                                                                                                      RMS Current (Irms)

                                                                                                      27mA

                                                                                                      DC Resistance Max

                                                                                                      169.4ohm

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Inductor Type

                                                                                                      Power Inductor

                                                                                                      Inductor Construction

                                                                                                      Unshielded

                                                                                                      Saturation Current (Isat)

                                                                                                      -

                                                                                                      Inductance Tolerance

                                                                                                      ± 10%

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85045090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.002
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.