Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540220
Order Code3221567
Product RangeWE-HCFT Series
Technical Datasheet
6 In Stock
30 more incoming. You can reserve stock now
6 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,962.720 |
| 2+ | Rs.1,920.090 |
| 3+ | Rs.1,877.460 |
| 5+ | Rs.1,834.830 |
| 10+ | Rs.1,792.200 |
| 20+ | Rs.1,450.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,962.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540220
Order Code3221567
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)40.6A
Saturation Current (Isat)42A
DC Resistance Max3200µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
42A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
40.6A
DC Resistance Max
3200µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23133