SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.330
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.140
More Pricing...
Min: 5 / Mult: 5
330nH
24.9A
Shielded
18.4A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
3501823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.280
10+
Rs.106.630
50+
Rs.98.640
200+
Rs.90.640
400+
Rs.88.860
Min: 1 / Mult: 1
1µH
16.2A
Shielded
21A
MPL-AL Series
-
0.0046ohm
± 20%
6.6mm
6.4mm
4.8mm
3923829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.68.180
250+
Rs.52.240
500+
Rs.48.420
1000+
Rs.44.140
2000+
Rs.44.090
Min: 100 / Mult: 5
330nH
24.9A
Shielded
18.4A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
3501823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.98.640
200+
Rs.90.640
400+
Rs.88.860
Min: 100 / Mult: 1
1µH
16.2A
Shielded
21A
MPL-AL Series
-
0.0046ohm
± 20%
6.6mm
6.4mm
4.8mm
3923828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.92.330
50+
Rs.68.240
250+
Rs.52.250
500+
Rs.48.420
1000+
Rs.44.140
More Pricing...
Min: 5 / Mult: 5
220nH
28.2A
Shielded
21A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
3384995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.410
250+
Rs.50.880
500+
Rs.45.620
1500+
Rs.42.110
3000+
Rs.39.300
Min: 100 / Mult: 5
0.22µH
16A
Shielded
23A
SRP5020C Series
-
0.0046ohm
± 20%
5.7mm
5.2mm
1.8mm
3384995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.180
50+
Rs.61.410
250+
Rs.50.880
500+
Rs.45.620
1500+
Rs.42.110
More Pricing...
Min: 5 / Mult: 5
0.22µH
16A
Shielded
23A
SRP5020C Series
-
0.0046ohm
± 20%
5.7mm
5.2mm
1.8mm
1890612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.330.600
50+
Rs.299.280
100+
Rs.286.230
250+
Rs.277.100
500+
Rs.267.960
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Shielded
19A
WE-HCI Series
-
0.0046ohm
± 20%
7mm
6.9mm
3.8mm
2836830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.280.140
10+
Rs.251.140
50+
Rs.222.140
100+
Rs.193.140
200+
Rs.152.690
More Pricing...
Min: 1 / Mult: 1
470nH
15.6A
Shielded
15.5A
XEL4030 Series
-
0.0046ohm
± 20%
4mm
4mm
3.1mm
1890612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.286.230
250+
Rs.277.100
500+
Rs.267.960
1000+
Rs.212.280
Min: 100 / Mult: 1
1µH
15A
Shielded
19A
WE-HCI Series
-
0.0046ohm
± 20%
7mm
6.9mm
3.8mm
2836830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.193.140
200+
Rs.152.690
500+
Rs.112.230
Min: 100 / Mult: 1
470nH
15.6A
Shielded
15.5A
XEL4030 Series
-
0.0046ohm
± 20%
4mm
4mm
3.1mm
2628072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.665.030
25+
Rs.636.500
50+
Rs.607.960
150+
Rs.579.420
Min: 10 / Mult: 1
6.8µH
26A
Shielded
36A
XAL1510 Series
-
0.0046ohm
± 20%
16.2mm
15.2mm
10mm
2628072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.722.100
5+
Rs.693.570
10+
Rs.665.030
25+
Rs.636.500
50+
Rs.607.960
More Pricing...
Min: 1 / Mult: 1
6.8µH
26A
Shielded
36A
XAL1510 Series
-
0.0046ohm
± 20%
16.2mm
15.2mm
10mm
3923828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.68.240
250+
Rs.52.250
500+
Rs.48.420
1000+
Rs.44.140
2000+
Rs.44.090
Min: 100 / Mult: 5
220nH
28.2A
Shielded
21A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
2226436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.110.610
10+
Rs.96.790
100+
Rs.80.200
500+
Rs.71.900
1000+
Rs.66.370
More Pricing...
Min: 1 / Mult: 1
100nH
13.5A
Shielded
35A
IHLP-2020AB-01 Series
2020 [5050 Metric]
0.0046ohm
20%
5.49mm
5.18mm
1.2mm
2848302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.158.460
50+
Rs.155.300
250+
Rs.152.130
500+
Rs.148.960
1500+
Rs.145.790
More Pricing...
Min: 5 / Mult: 5
220nH
16.8A
Shielded
18.8A
ASPIAIG-F4020 Series
-
0.0046ohm
± 20%
4.1mm
4.1mm
1.9mm
2848302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.155.300
250+
Rs.152.130
500+
Rs.148.960
1500+
Rs.145.790
3000+
Rs.142.620
Min: 100 / Mult: 5
220nH
16.8A
Shielded
18.8A
ASPIAIG-F4020 Series
-
0.0046ohm
± 20%
4.1mm
4.1mm
1.9mm
3677579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.346.260
5+
Rs.315.810
10+
Rs.285.360
25+
Rs.282.750
50+
Rs.280.140
More Pricing...
Min: 1 / Mult: 1
6.8µH
26A
Shielded
36A
SRP1510CA Series
-
0.0046ohm
± 20%
16.5mm
15.5mm
9.7mm
3677579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.280.140
150+
Rs.213.150
Min: 100 / Mult: 1
6.8µH
26A
Shielded
36A
SRP1510CA Series
-
0.0046ohm
± 20%
16.5mm
15.5mm
9.7mm
2075648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.631.230
2+
Rs.526.620
3+
Rs.474.000
5+
Rs.455.590
10+
Rs.433.900
More Pricing...
Min: 1 / Mult: 1
6µH
17A
Shielded
16.5A
HC2LP Series
-
0.0046ohm
± 20%
19.2mm
19.2mm
11.18mm
1463528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.452.840
2+
Rs.377.970
3+
Rs.340.310
5+
Rs.327.130
10+
Rs.311.600
More Pricing...
Min: 1 / Mult: 1
4.7µH
17A
Shielded
21.25A
HC2 Series
-
0.0046ohm
± 20%
19.2mm
19mm
12.7mm
2075648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.433.900
20+
Rs.423.600
Min: 10 / Mult: 1
6µH
17A
Shielded
16.5A
HC2LP Series
-
0.0046ohm
± 20%
19.2mm
19.2mm
11.18mm
1463528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Rs.300.180
Min: 100 / Mult: 1
4.7µH
17A
Shielded
21.25A
HC2 Series
-
0.0046ohm
± 20%
19.2mm
19mm
12.7mm
2990324

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.408.030
2+
Rs.389.980
3+
Rs.371.930
5+
Rs.353.880
10+
Rs.335.820
More Pricing...
Min: 1 / Mult: 1
900nH
14A
Semishielded
28A
HCV1206 Series
-
0.0046ohm
10%
12.2mm
9.8mm
5.1mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY