Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC2LP-6R0-R
Order Code2075648
Product RangeHC2LP Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC2LP-6R0-R
Order Code2075648
Product RangeHC2LP Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)16.5A
Product RangeHC2LP Series
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length19.2mm
Product Width19.2mm
Product Height11.18mm
Product Overview
The HC2LP series low-profile Power Inductor with ferrite core. The foil technology that adds higher reliability factor over the traditional magnet wire used for higher frequency circuit designs. It is suitable for DC-DC converters and energy storage applications.
- Compact footprint for high density, high-current/low voltage applications
- Frequency Range up to 1MHz
- -40 to 85°C Operating ambient temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
HC2LP Series
Inductance Tolerance
± 20%
Product Width
19.2mm
RMS Current (Irms)
17A
Saturation Current (Isat)
16.5A
DC Resistance Max
4600µohm
Product Length
19.2mm
Product Height
11.18mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015788