SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.371.490
10+
Rs.364.530
50+
Rs.336.690
100+
Rs.301.890
200+
Rs.270.570
More Pricing...
Min: 1 / Mult: 1
2.2µH
14A
Shielded
18A
WE-HCI Series
0.0057ohm
± 20%
12.9mm
12.8mm
3.3mm
1636210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.301.890
200+
Rs.270.570
400+
Rs.239.250
Min: 100 / Mult: 1
2.2µH
14A
Shielded
18A
WE-HCI Series
0.0057ohm
± 20%
12.9mm
12.8mm
3.3mm
3102937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.91.750
10+
Rs.76.580
Min: 1 / Mult: 1
1µH
17.6A
Shielded
23A
MPX Series
0.0057ohm
± 20%
8.65mm
8mm
3mm
3287829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.79.360
Min: 100 / Mult: 1
1µH
17.6A
Shielded
23A
MPXV Series
0.0057ohm
± 20%
8.65mm
8mm
3mm
3102937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.76.580
Min: 100 / Mult: 1
1µH
17.6A
Shielded
23A
MPX Series
0.0057ohm
± 20%
8.65mm
8mm
3mm
3287829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.200
10+
Rs.79.360
Min: 1 / Mult: 1
1µH
17.6A
Shielded
23A
MPXV Series
0.0057ohm
± 20%
8.65mm
8mm
3mm
3780780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.186.730
Min: 100 / Mult: 1
4.7µH
24A
Shielded
21.4A
ASPI-F1010 Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
3755324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.227.070
300+
Rs.210.670
Min: 100 / Mult: 1
4.7µH
24A
Shielded
21.4A
ASPIAIG-Q1010 Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
3780780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.366.410
10+
Rs.213.740
25+
Rs.198.480
50+
Rs.186.730
Min: 1 / Mult: 1
4.7µH
24A
Shielded
21.4A
ASPI-F1010 Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
3755324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.334.950
10+
Rs.275.790
25+
Rs.259.550
50+
Rs.243.310
100+
Rs.227.070
More Pricing...
Min: 1 / Mult: 1
4.7µH
24A
Shielded
21.4A
ASPIAIG-Q1010 Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
4543808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.135.720
300+
Rs.133.010
Min: 100 / Mult: 1
4.7µH
24A
-
21.4A
PA2244.XXXNLT Series
0.0057ohm
-
11.9mm
11mm
9.7mm
4543808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.740
10+
Rs.159.210
25+
Rs.148.770
50+
Rs.142.250
100+
Rs.135.720
More Pricing...
Min: 1 / Mult: 1
4.7µH
24A
Shielded
21.4A
PA2244.XXXNLT Series
0.0057ohm
± 20%
11.9mm
11mm
9.7mm
3501854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.159.210
10+
Rs.143.260
50+
Rs.127.310
100+
Rs.111.350
200+
Rs.95.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
15A
Shielded
19.5A
MPL-AY Series
0.0057ohm
± 20%
11mm
10mm
4.8mm
2913088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.460
50+
Rs.202.130
100+
Rs.179.800
250+
Rs.157.470
500+
Rs.110.490
More Pricing...
Min: 1 / Mult: 1
92nH
16.5A
Shielded
24A
XEL4012 Series
0.0057ohm
± 30%
4mm
4mm
1.2mm
2913088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.179.800
250+
Rs.157.470
500+
Rs.110.490
1500+
Rs.101.790
Min: 100 / Mult: 1
92nH
16.5A
Shielded
24A
XEL4012 Series
0.0057ohm
± 30%
4mm
4mm
1.2mm
3501854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.350
200+
Rs.95.400
500+
Rs.79.440
Min: 100 / Mult: 1
2.2µH
15A
Shielded
19.5A
MPL-AY Series
0.0057ohm
± 20%
11mm
10mm
4.8mm
1653724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.339.780
2+
Rs.284.890
3+
Rs.258.090
5+
Rs.248.630
10+
Rs.237.190
More Pricing...
Min: 1 / Mult: 1
5.1µH
12.79A
Shielded
11.2A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1612144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.343.720
2+
Rs.288.190
3+
Rs.261.080
5+
Rs.251.510
10+
Rs.239.940
More Pricing...
Min: 1 / Mult: 1
10µH
12.79A
Shielded
5.3A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1612144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Rs.231.210
Min: 100 / Mult: 1
10µH
12.79A
Shielded
5.3A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1653724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Rs.228.560
Min: 100 / Mult: 1
5.1µH
12.79A
Shielded
11.2A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1692705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.349.650
2+
Rs.293.770
3+
Rs.265.660
5+
Rs.255.830
10+
Rs.244.240
More Pricing...
Min: 1 / Mult: 1
7.8µH
12.79A
Shielded
6.7A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1692705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
Rs.235.710
Min: 500 / Mult: 1
7.8µH
12.79A
Shielded
6.7A
HC1 Series
0.0057ohm
± 15%
13mm
13mm
10mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY