Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC1-100-R
Order Code1612144
Product RangeHC1 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC1-100-R
Order Code1612144
Product RangeHC1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)12.79A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeHC1 Series
DC Resistance Max0.0057ohm
Inductance Tolerance± 15%
Product Length13mm
Product Width13mm
Product Height10mm
Alternatives for HC1-100-R
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HC1 Series
Inductance Tolerance
± 15%
Product Width
13mm
RMS Current (Irms)
12.79A
Saturation Current (Isat)
5.3A
DC Resistance Max
0.0057ohm
Product Length
13mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005906