Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110330
Order Code4728797
Product RangeWE-HCIA Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.188.130 |
50+ | Rs.171.750 |
100+ | Rs.158.020 |
250+ | Rs.148.940 |
500+ | Rs.139.630 |
1000+ | Rs.127.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.188.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110330
Order Code4728797
Product RangeWE-HCIA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max0.01892ohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
0.01892ohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001382