SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3296273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.320
10+
Rs.26.630
100+
Rs.21.490
500+
Rs.20.970
1000+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
18µH
120mA
Shielded
-
CMH322522 Series
3.3ohm
10%
3.2mm
2.5mm
2.2mm
2392856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.87.870
10+
Rs.72.210
100+
Rs.59.430
500+
Rs.58.560
1000+
Rs.43.730
Min: 1 / Mult: 1
220µH
1.38A
Shielded
1.3A
SRR1260 Series
0.38ohm
10%
12.5mm
12.5mm
6mm
1682496
BOURNS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.100.660
10+
Rs.84.340
50+
Rs.74.800
200+
Rs.70.390
400+
Rs.65.790
More Pricing...
Min: 1 / Mult: 1
330µH
750mA
Shielded
750mA
SRR1240 Series
0.95ohm
10%
12.5mm
12.5mm
4mm
4804521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.560
10+
Rs.63.080
50+
Rs.53.820
100+
Rs.44.550
200+
Rs.43.660
More Pricing...
Min: 1 / Mult: 1
220µH
450mA
Shielded
630mA
SRR1005 Series
0.8ohm
10%
12.7mm
10mm
5.2mm
2336311

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
Rs.58.380
2000+
Rs.57.220
4000+
Rs.56.050
Min: 400 / Mult: 400
220µH
1.6A
Shielded
1.7A
SRR1280 Series
0.4ohm
10%
12.5mm
12.5mm
7.5mm
1183453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.77.890
10+
Rs.64.410
50+
Rs.58.890
100+
Rs.53.360
200+
Rs.50.060
More Pricing...
Min: 1 / Mult: 1
100µH
720mA
Shielded
-
PM105SB Series
0.34ohm
10%
9.9mm
9.9mm
4.5mm
4539436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.560
10+
Rs.63.080
50+
Rs.60.730
100+
Rs.51.860
200+
Rs.48.210
More Pricing...
Min: 1 / Mult: 1
150µH
550mA
Shielded
660mA
SRR1005 Series
0.52ohm
10%
12.7mm
10mm
5.2mm
1682371

RoHS

BOURNS
Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.200
50+
Rs.29.490
250+
Rs.26.160
500+
Rs.24.620
1000+
Rs.23.010
More Pricing...
Min: 5 / Mult: 5
68µH
300mA
Unshielded
320mA
SDR0302 Series
1.85ohm
10%
3mm
2.8mm
2.5mm
2990324

RoHS

EATON ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.386.280
2+
Rs.370.410
3+
Rs.354.530
5+
Rs.338.650
10+
Rs.322.770
More Pricing...
Min: 1 / Mult: 1
900nH
14A
Semishielded
28A
HCV1206 Series
0.0046ohm
10%
12.2mm
9.8mm
5.1mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY