Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280-221K
Order Code2336311
Product RangeSRR1280 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-221K
Order Code2336311
Product RangeSRR1280 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRR1280 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Alternatives for SRR1280-221K
4 Products Found
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
DC Resistance Max
0.4ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
10%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005357