SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4738125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.69.370
50+
Rs.57.180
250+
Rs.49.250
500+
Rs.45.820
1500+
Rs.42.410
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.2A
Shielded
9.5A
IHLP-2020BZ-01 Series
2020 [5050 Metric]
0.0501ohm
± 20%
5.18mm
5.18mm
2mm
4737934

RoHS

Each
5+
Rs.90.480
50+
Rs.74.740
250+
Rs.60.900
500+
Rs.59.250
1000+
Rs.56.070
More Pricing...
Min: 5 / Mult: 5
10µH
3.2A
Shielded
2.1A
IHLP-2020CZ-1A Series
2020 [5050 Metric]
0.1319ohm
± 20%
5.18mm
5.18mm
3mm
4738149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
2.2µH
8.5A
Shielded
7.2A
IHLP-2020CZ-11 Series
2020 [5050 Metric]
0.025ohm
± 20%
5.18mm
5.18mm
3mm
4738361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
10µH
2.5A
Shielded
4A
IHLP-2020CZ-01 Series
2020 [5050 Metric]
0.164ohm
± 20%
5.18mm
5.18mm
3mm
4738154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.74.700
50+
Rs.61.570
250+
Rs.53.030
500+
Rs.49.340
1000+
Rs.45.670
More Pricing...
Min: 5 / Mult: 5
22µH
2.12A
Shielded
1.61A
IHLP-2020CZ-11 Series
2020 [5050 Metric]
0.27ohm
± 20%
5.18mm
5.18mm
3mm
4738150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
3.3µH
6.3A
Shielded
6.8A
IHLP-2020CZ-11 Series
2020 [5050 Metric]
0.0404ohm
± 20%
5.18mm
5.18mm
3mm
4738146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
1µH
11.6A
Shielded
9.4A
IHLP-2020CZ-11 Series
2020 [5050 Metric]
0.011ohm
± 20%
5.18mm
5.18mm
3mm
4738138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.69.370
50+
Rs.57.180
250+
Rs.49.250
500+
Rs.45.820
1500+
Rs.42.410
More Pricing...
Min: 5 / Mult: 5
3.3µH
4.1A
Shielded
4.7A
IHLP-2020BZ-11 Series
2020 [5050 Metric]
0.0578ohm
± 20%
5.18mm
5.18mm
2mm
4738151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.1A
Shielded
5.4A
IHLP-2020CZ-11 Series
2020 [5050 Metric]
0.06ohm
± 20%
5.18mm
5.18mm
3mm
4738153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
10µH
3.2A
Shielded
2.1A
IHLP-2020CZ-11 Series
2020 [5050 Metric]
0.1319ohm
± 20%
5.18mm
5.18mm
3mm
4738362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.70.580
50+
Rs.58.170
250+
Rs.50.100
500+
Rs.46.620
1000+
Rs.43.140
More Pricing...
Min: 5 / Mult: 5
15µH
1.9A
Shielded
2.5A
IHLP-2020CZ-01 Series
2020 [5050 Metric]
0.265ohm
± 20%
5.18mm
5.18mm
3mm
4738127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.69.370
50+
Rs.57.180
250+
Rs.49.250
500+
Rs.45.820
1500+
Rs.42.410
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.8A
Shielded
5A
IHLP-2020BZ-01 Series
2020 [5050 Metric]
0.1166ohm
± 20%
5.18mm
5.18mm
2mm
4738122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.69.370
50+
Rs.57.180
250+
Rs.49.250
500+
Rs.45.820
1500+
Rs.42.410
More Pricing...
Min: 5 / Mult: 5
680nH
10A
Shielded
15A
IHLP-2020BZ-01 Series
2020 [5050 Metric]
0.0124ohm
± 20%
5.18mm
5.18mm
2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY