Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020CZEK220M11 Power Inductor (SMD), 22 µH, 2.12 A, Shielded, 1.61 A, IHLP-2020CZ-11 Series, 2020 [5050 Metric]](https://in.element14.com/productimages/standard/en_GB/1741283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK220M11Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4738154RL
Cut Tape4738154
Product RangeIHLP-2020CZ-11 Series
Your Part Number
2,395 In Stock
Need more?
2,395 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.126.420 | Rs.632.10 |
| Total Price | Rs.632.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.126.420 |
| 50+ | Rs.97.900 |
| 250+ | Rs.70.060 |
| 500+ | Rs.66.160 |
| 1000+ | Rs.60.270 |
| 2500+ | Rs.55.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK220M11Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4738154RL
Cut Tape4738154
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.12A
Inductor ConstructionShielded
Saturation Current (Isat)1.61A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.27ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
2.12A
Saturation Current (Isat)
1.61A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491
