SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1828157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.940
50+
Rs.40.020
100+
Rs.36.890
250+
Rs.36.200
500+
Rs.35.500
More Pricing...
Min: 1 / Mult: 1
10µH
1A
-
Shielded
830mA
-
SRR4011 Series
1919 [4848 Metric]
0.24ohm
± 30%
-
4.8mm
4.8mm
1.15mm
2352698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.470
250+
Rs.21.040
500+
Rs.20.100
1000+
Rs.19.150
2000+
Rs.18.560
Min: 100 / Mult: 1
22µH
1.2A
-
Shielded
830mA
-
IFSC-1515AH-01 Series
-
0.315ohm
± 20%
-
3.8mm
3.8mm
1.8mm
1828157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.36.890
250+
Rs.36.200
500+
Rs.35.500
1200+
Rs.31.410
Min: 100 / Mult: 1
10µH
1A
-
Shielded
830mA
-
SRR4011 Series
1919 [4848 Metric]
0.24ohm
± 30%
-
4.8mm
4.8mm
1.15mm
2352698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.31.060
50+
Rs.25.470
250+
Rs.21.040
500+
Rs.20.100
1000+
Rs.19.150
More Pricing...
Min: 5 / Mult: 5
22µH
1.2A
-
Shielded
830mA
-
IFSC-1515AH-01 Series
-
0.315ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2408108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.820
250+
Rs.105.100
500+
Rs.68.310
1000+
Rs.66.950
Min: 100 / Mult: 1
18µH
700mA
-
Shielded
830mA
-
LPS4018 Series
-
0.27ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.240
50+
Rs.118.530
100+
Rs.111.820
250+
Rs.105.100
500+
Rs.68.310
More Pricing...
Min: 1 / Mult: 1
18µH
700mA
-
Shielded
830mA
-
LPS4018 Series
-
0.27ohm
± 20%
-
3.9mm
3.9mm
1.7mm
4307142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.360
250+
Rs.20.100
500+
Rs.19.320
1500+
Rs.18.540
3000+
Rs.17.230
Min: 100 / Mult: 5
6.8µH
900mA
40MHz
Shielded
830mA
860mA
LQH2HPH_GR
-
0.395ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.930
50+
Rs.24.360
250+
Rs.20.100
500+
Rs.19.320
1500+
Rs.18.540
More Pricing...
Min: 5 / Mult: 5
6.8µH
900mA
40MHz
Shielded
830mA
860mA
LQH2HPH_GR
-
0.395ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4666748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.15.580
250+
Rs.12.180
500+
Rs.10.840
1500+
Rs.9.490
More Pricing...
Min: 5 / Mult: 5
33µH
630mA
-
Wirewound
830mA
-
LSXN Series
1616 [4040 Metric]
0.552ohm
± 20%
-
4mm
4mm
1.8mm
4666748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.10.840
1500+
Rs.9.490
3500+
Rs.8.010
Min: 500 / Mult: 5
33µH
630mA
-
-
830mA
-
-
-
0.552ohm
-
-
4mm
4mm
1.8mm
2526986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.91.960
200+
Rs.81.250
400+
Rs.72.530
Min: 100 / Mult: 1
56µH
1.3A
-
Unshielded
830mA
-
SD54 Series
-
0.276ohm
± 10%
-
5.69mm
5.33mm
5mm
2526986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.118.100
10+
Rs.106.050
50+
Rs.96.480
100+
Rs.91.960
200+
Rs.81.250
More Pricing...
Min: 1 / Mult: 1
56µH
1.3A
-
Unshielded
830mA
-
SD54 Series
-
0.276ohm
± 10%
-
5.69mm
5.33mm
5mm
4738554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.239.660
50+
Rs.114.620
100+
Rs.83.360
250+
Rs.72.940
500+
Rs.64.260
More Pricing...
Min: 1 / Mult: 1
33µH
600mA
-
Shielded
830mA
-
SRR0603 Series
2525 [6363 Metric]
0.43ohm
± 10%
-
6.5mm
6.5mm
3.3mm
3471270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.27.870
50+
Rs.18.860
250+
Rs.18.510
Min: 5 / Mult: 5
10µH
830mA
-
Semishielded
830mA
-
LQH2HPN_JR Series
1008 [2520 Metric]
0.456ohm
± 20%
-
2.5mm
2mm
1.1mm
3471270RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.860
250+
Rs.18.510
Min: 100 / Mult: 5
10µH
830mA
-
Semishielded
830mA
-
LQH2HPN_JR Series
1008 [2520 Metric]
0.456ohm
± 20%
-
2.5mm
2mm
1.1mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY