Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0603-330KL
Order Code4738554
Product RangeSRR0603 Series
Your Part Number
Technical Datasheet
Packaging Options
995 In Stock
Need more?
995 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.68.220 |
| 50+ | Rs.55.790 |
| 100+ | Rs.39.910 |
| 250+ | Rs.37.660 |
| 500+ | Rs.36.260 |
| 1000+ | Rs.35.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.68.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-330KL
Order Code4738554
Product RangeSRR0603 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)830mA
Product RangeSRR0603 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.43ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
DC Resistance Max
0.43ohm
Product Length
6.5mm
Product Height
3.3mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
830mA
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747