Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER4R7M5A
Order Code
Re-Reel4575528RL
Cut Tape4575528
Product RangeIHLP-2020CZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.123.140 | Rs.615.70 |
| Total Price | Rs.615.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.123.140 |
| 50+ | Rs.102.130 |
| 250+ | Rs.88.600 |
| 500+ | Rs.83.210 |
| 1000+ | Rs.77.510 |
| 2000+ | Rs.70.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER4R7M5A
Order Code
Re-Reel4575528RL
Cut Tape4575528
Product RangeIHLP-2020CZ-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeIHLP-2020CZ-5A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0783ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-5A Series
DC Resistance Max
0.0783ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
3.7A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for IHLP2020CZER4R7M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446