1.03A Inductors:

24 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543245

RoHS

Each
5+
Rs.85.790
50+
Rs.71.150
250+
Rs.65.890
500+
Rs.60.280
1000+
Rs.54.660
More Pricing...
Min: 5 / Mult: 5
10µH
1.03A
Semishielded
580mA
3582982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.147.900
50+
Rs.128.760
100+
Rs.122.670
250+
Rs.120.500
500+
Rs.118.320
More Pricing...
Min: 1 / Mult: 1
47µH
1.03A
Shielded
1.1A
3650518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.58.470
Min: 1 / Mult: 1
68µH
1.03A
Shielded
1.19A
1635993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.193.140
50+
Rs.168.780
100+
Rs.161.820
250+
Rs.156.600
500+
Rs.143.550
More Pricing...
Min: 1 / Mult: 1
47µH
1.03A
Shielded
1.1A
2082507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.107.880
10+
Rs.103.530
50+
Rs.99.180
200+
Rs.90.480
400+
Rs.87.870
More Pricing...
Min: 1 / Mult: 1
15µH
1.03A
Shielded
750mA
7429690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.142.100
10+
Rs.103.350
50+
Rs.91.030
200+
Rs.78.710
400+
Rs.77.140
Min: 1 / Mult: 1
100µH
1.03A
Unshielded
1.2A
2075628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.94.930
50+
Rs.83.070
100+
Rs.68.830
250+
Rs.61.710
500+
Rs.56.960
More Pricing...
Min: 1 / Mult: 1
68µH
1.03A
Shielded
1.19A
1890605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.119.190
10+
Rs.116.580
50+
Rs.110.490
100+
Rs.96.570
200+
Rs.82.480
More Pricing...
Min: 1 / Mult: 1
15µH
1.03A
Shielded
750mA
1635993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.161.820
250+
Rs.156.600
500+
Rs.143.550
1000+
Rs.135.720
Min: 100 / Mult: 1
47µH
1.03A
Shielded
1.1A
7429690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.91.030
200+
Rs.78.710
400+
Rs.77.140
Min: 100 / Mult: 1
100µH
1.03A
Unshielded
1.2A
1890605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.96.570
200+
Rs.82.480
500+
Rs.68.390
Min: 100 / Mult: 1
15µH
1.03A
Shielded
750mA
2075628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.68.830
250+
Rs.61.710
500+
Rs.56.960
1100+
Rs.54.020
Min: 100 / Mult: 1
68µH
1.03A
Shielded
1.19A
2082507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.99.180
200+
Rs.90.480
400+
Rs.87.870
800+
Rs.57.510
Min: 100 / Mult: 1
15µH
1.03A
Shielded
750mA
3373402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.54.810
10+
Rs.44.370
50+
Rs.38.020
100+
Rs.31.670
200+
Rs.31.040
More Pricing...
Min: 1 / Mult: 1
15µH
1.03A
Shielded
780mA
3373402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.670
200+
Rs.31.040
500+
Rs.30.410
Min: 100 / Mult: 1
15µH
1.03A
Shielded
780mA
3373395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.67.860
10+
Rs.58.900
50+
Rs.54.030
200+
Rs.43.770
400+
Rs.41.330
More Pricing...
Min: 1 / Mult: 1
15µH
1.03A
Shielded
820mA
3582982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.670
250+
Rs.120.500
500+
Rs.118.320
1000+
Rs.113.970
Min: 100 / Mult: 1
47µH
1.03A
Shielded
1.1A
3373395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.030
200+
Rs.43.770
400+
Rs.41.330
800+
Rs.31.410
Min: 100 / Mult: 1
15µH
1.03A
Shielded
820mA
3650518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.58.470
Min: 100 / Mult: 1
68µH
1.03A
Shielded
1.19A
4655550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.192.530
50+
Rs.159.480
100+
Rs.153.350
250+
Rs.150.280
500+
Rs.147.210
More Pricing...
Min: 1 / Mult: 1
39µH
1.03A
Shielded
1.1A
4351136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.101.790
10+
Rs.66.040
50+
Rs.63.610
100+
Rs.61.170
200+
Rs.57.600
More Pricing...
Min: 1 / Mult: 1
68µH
1.03A
Shielded
650mA
4351136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.61.170
200+
Rs.57.600
400+
Rs.54.030
Min: 100 / Mult: 1
68µH
1.03A
Shielded
650mA
4655550RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.153.350
250+
Rs.150.280
500+
Rs.147.210
1000+
Rs.144.270
Min: 100 / Mult: 1
39µH
1.03A
-
1.1A
2291358

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
Rs.75.620
3750+
Rs.66.170
7500+
Rs.54.820
Min: 750 / Mult: 750
100µH
1.03A
Unshielded
1.2A
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY