260mA Inductors:

37 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.121.830
50+
Rs.115.300
100+
Rs.108.770
250+
Rs.102.230
500+
Rs.66.450
More Pricing...
Min: 1 / Mult: 1
180µH
260mA
Shielded
260mA
2457739

RoHS

Each
1+
Rs.127.020
5+
Rs.116.210
10+
Rs.105.390
25+
Rs.94.570
50+
Rs.83.760
More Pricing...
Min: 1 / Mult: 1
2.2mH
260mA
Unshielded
200mA
3517167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.80.910
50+
Rs.67.520
250+
Rs.51.330
500+
Rs.49.770
1000+
Rs.48.210
More Pricing...
Min: 5 / Mult: 5
470µH
260mA
Shielded
180mA
2292505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.22.810
100+
Rs.19.960
500+
Rs.16.540
2500+
Rs.14.830
5000+
Rs.14.120
Min: 10 / Mult: 10
47µH
260mA
Shielded
220mA
1636069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.690
10+
Rs.187.920
50+
Rs.164.430
100+
Rs.137.460
200+
Rs.134.420
More Pricing...
Min: 1 / Mult: 1
150µH
260mA
Shielded
50mA
2212477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.38.280
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.23.110
1000+
Rs.20.190
More Pricing...
Min: 5 / Mult: 5
100µH
260mA
Unshielded
280mA
2408116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.770
250+
Rs.102.230
500+
Rs.66.450
1000+
Rs.65.130
5000+
Rs.63.800
Min: 100 / Mult: 1
180µH
260mA
Shielded
260mA
2212477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.590
250+
Rs.26.020
500+
Rs.23.110
1000+
Rs.20.190
2000+
Rs.19.140
Min: 100 / Mult: 1
100µH
260mA
Unshielded
280mA
1636069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.137.460
200+
Rs.134.420
500+
Rs.131.370
Min: 100 / Mult: 1
150µH
260mA
Shielded
50mA
2374103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.86.130
50+
Rs.61.250
100+
Rs.51.510
250+
Rs.47.810
500+
Rs.44.110
More Pricing...
Min: 1 / Mult: 1
470µH
260mA
Shielded
270mA
2292505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.19.960
500+
Rs.16.540
2500+
Rs.14.830
5000+
Rs.14.120
Min: 100 / Mult: 10
47µH
260mA
Shielded
220mA
2374103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.510
250+
Rs.47.810
500+
Rs.44.110
1500+
Rs.35.740
Min: 100 / Mult: 1
470µH
260mA
Shielded
270mA
3517167RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.520
250+
Rs.51.330
500+
Rs.49.770
1000+
Rs.48.210
2000+
Rs.47.400
Min: 100 / Mult: 1
470µH
260mA
Shielded
180mA
4067153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.158.340
50+
Rs.124.410
250+
Rs.90.480
500+
Rs.84.390
1000+
Rs.83.700
More Pricing...
Min: 5 / Mult: 5
68µH
260mA
Shielded
110mA
4067153RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.124.410
250+
Rs.90.480
500+
Rs.84.390
1000+
Rs.83.700
2000+
Rs.78.570
More Pricing...
Min: 100 / Mult: 5
68µH
260mA
Shielded
110mA
4568716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.245.340
50+
Rs.192.270
100+
Rs.143.550
250+
Rs.139.200
500+
Rs.130.500
More Pricing...
Min: 1 / Mult: 1
22µH
260mA
Shielded
370mA
4167171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.73.950
50+
Rs.60.640
100+
Rs.49.860
250+
Rs.49.420
500+
Rs.48.120
More Pricing...
Min: 1 / Mult: 1
470µH
260mA
Shielded
240mA
4360189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.236.640
10+
Rs.226.200
100+
Rs.210.540
500+
Rs.169.650
1000+
Rs.168.780
More Pricing...
Min: 1 / Mult: 1
2.2mH
260mA
Shielded
370mA
4167171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.860
250+
Rs.49.420
500+
Rs.48.120
1000+
Rs.39.000
Min: 100 / Mult: 1
470µH
260mA
Shielded
240mA
4341877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.128.760
50+
Rs.83.960
100+
Rs.77.780
250+
Rs.70.300
500+
Rs.65.080
More Pricing...
Min: 1 / Mult: 1
470µH
260mA
Shielded
270mA
4568716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.143.550
250+
Rs.139.200
500+
Rs.130.500
1200+
Rs.122.670
Min: 100 / Mult: 1
22µH
260mA
-
370mA
4341877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.780
250+
Rs.70.300
500+
Rs.65.080
1500+
Rs.60.580
Min: 100 / Mult: 1
470µH
260mA
Shielded
270mA
4360189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.210.540
500+
Rs.169.650
1000+
Rs.168.780
2000+
Rs.165.410
Min: 100 / Mult: 1
2.2mH
260mA
Shielded
370mA
2457858

RoHS

Each
1+
Rs.100.920
5+
Rs.92.340
10+
Rs.83.760
25+
Rs.75.170
50+
Rs.66.590
More Pricing...
Min: 1 / Mult: 1
2.2mH
260mA
Unshielded
430mA
2333936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.93.090
10+
Rs.78.830
50+
Rs.71.610
100+
Rs.55.950
200+
Rs.51.560
More Pricing...
Min: 1 / Mult: 1
680µH
260mA
Shielded
380mA
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY