Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-33NMED
Order Code2343780
Product Range2014VS Series
Also Known As2014VS-33NMEB
Technical Datasheet
490 In Stock
Need more?
490 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.235.250 |
10+ | Rs.208.000 |
50+ | Rs.190.620 |
100+ | Rs.190.520 |
200+ | Rs.190.420 |
500+ | Rs.169.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.235.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-33NMED
Order Code2343780
Product Range2014VS Series
Also Known As2014VS-33NMEB
Technical Datasheet
Inductance33nH
RMS Current (Irms)43A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max740µohm
Self Resonant Frequency620MHz
Product Length19.56mm
Product Width13.6mm
Product Height5.99mm
Product Overview
2014VS-33NMED is a high frequency, high current power inductor.
- Excellent Q factors, current handling as high as 57Amps
- 33nH inductance, ±20% tolerance, 230 Q typ at 100MHz Qtest frequency
- 620MHz typ SRF, 0.74mohm maximum DCR (25°C)
- 32.5A (20°C rise), 43.0A (40°C rise) Irms (25°C)
- Ambient temperature range from -40°C to +125°C
Technical Specifications
Inductance
33nH
Product Range
2014VS Series
DC Resistance Max
740µohm
Product Length
19.56mm
Product Height
5.99mm
RMS Current (Irms)
43A
Inductance Tolerance
± 20%
Self Resonant Frequency
620MHz
Product Width
13.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016