10µH Axial Leaded High Frequency Inductors:

11 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
608488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.270
100+
Rs.18.370
500+
Rs.16.000
1000+
Rs.15.140
2500+
Rs.13.950
Min: 10 / Mult: 10
B78108S BC Series
10µH
680mA
0.49ohm
± 10%
35MHz
515565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.54.930
50+
Rs.39.740
250+
Rs.32.720
500+
Rs.29.160
1500+
Rs.25.590
Min: 5 / Mult: 5
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
1186789

RoHS

Each
1+
Rs.426.510
5+
Rs.296.560
10+
Rs.255.470
20+
Rs.213.260
40+
Rs.185.490
More Pricing...
Min: 1 / Mult: 1
1582 Series
10µH
750mA
-
± 10%
65MHz
1173864

RoHS

Each
1+
Rs.326.570
50+
Rs.235.170
100+
Rs.221.850
250+
Rs.204.990
500+
Rs.193.460
More Pricing...
Min: 1 / Mult: 1
SC30 Series
10µH
219mA
3.7ohm
± 10%
50MHz
4236237

RoHS

Each
1+
Rs.44.370
50+
Rs.32.020
100+
Rs.29.150
250+
Rs.26.280
500+
Rs.24.280
More Pricing...
Min: 1 / Mult: 1
B82141A SBC Series
10µH
410mA
0.6ohm
± 10%
25MHz
2333630

RoHS

Each
10+
Rs.14.300
100+
Rs.9.950
500+
Rs.9.500
1000+
Rs.8.970
2500+
Rs.8.530
More Pricing...
Min: 10 / Mult: 10
78F Series
10µH
370mA
0.75ohm
± 5%
18MHz
2775545

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
Rs.28.940
15000+
Rs.25.330
30000+
Rs.21.380
Min: 3000 / Mult: 3000
B82144F2 LBC+ Series
10µH
2.45A
0.12ohm
± 10%
22MHz
2775498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.310
100+
Rs.14.020
500+
Rs.13.160
1000+
Rs.12.290
2500+
Rs.11.670
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
10µH
2.25A
0.136ohm
± 10%
20MHz
1180270

RoHS

BOURNS JW MILLER
Each
10+
Rs.14.010
100+
Rs.9.750
500+
Rs.9.310
1000+
Rs.8.790
2500+
Rs.8.360
More Pricing...
Min: 10 / Mult: 10
78F Series
10µH
370mA
0.75ohm
5%
18MHz
1103703

RoHS

BOURNS JW MILLER
Each
1+
Rs.71.530
10+
Rs.64.480
100+
Rs.54.480
500+
Rs.50.740
1000+
Rs.48.740
More Pricing...
Min: 1 / Mult: 1
5300 Series
10µH
1.5A
0.095ohm
10%
25MHz
506540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.140
10+
Rs.63.290
100+
Rs.54.530
500+
Rs.52.570
1000+
Rs.48.420
More Pricing...
Min: 1 / Mult: 1
B82133 Series
10µH
3A
0.077ohm
± 20%
69MHz
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY