Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82133A5302M000
Order Code506540
Product RangeB82133 Series
Also Known AsB82133A5302M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82133A5302M000
Order Code506540
Product RangeB82133 Series
Also Known AsB82133A5302M
Technical Datasheet
Product RangeB82133 Series
Inductance10µH
DC Current Rating3A
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Self Resonant Frequency69MHz
SVHCLead (21-Jan-2025)
Product Overview
The B82133 series VHF Choke with cylinder core of carbonyl iron and tin termination. It has single-layer enamel copper wire winding, polyester insulating sleeve and copper base. It is suitable for interference suppression in small appliances, RF blocking and filtering.
- High resonant frequency
- Design complies with EN 60938
- Suitable for wave soldering
- LR and IR in clear text marking
- 0.15 to 6A Rated current range
- 1 to 420μH Rated inductance range
Applications
Power Management, Industrial, RF Communications
Technical Specifications
Product Range
B82133 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.077ohm
Self Resonant Frequency
69MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003