Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2103K000
Order Code515565
Product RangeB82144A LBC Series
Also Known AsB82144A2103K
Technical Datasheet
6,976 In Stock
Need more?
6976 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.52.330 |
50+ | Rs.37.270 |
100+ | Rs.33.030 |
250+ | Rs.30.670 |
500+ | Rs.30.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.52.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2103K000
Order Code515565
Product RangeB82144A LBC Series
Also Known AsB82144A2103K
Technical Datasheet
Product RangeB82144A LBC Series
Inductance10µH
DC Current Rating1.4A
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency60MHz
SVHCLead (21-Jan-2025)
Product Overview
The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.
- Wide inductance value ranges from 1μH to 10000μH
- Rated current range from 20mA to 2200mA
- Operating temperature range 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
1.4A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.22ohm
Self Resonant Frequency
60MHz
Technical Docs (2)
Alternatives for B82144A2103K000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726