1.5A Axial Leaded High Frequency Inductors:

7 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2775560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.43.500
50+
Rs.31.500
100+
Rs.29.760
250+
Rs.28.570
500+
Rs.27.380
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
68µH
1.5A
0.35ohm
± 5%
6.1MHz
508305

RoHS

Each
1+
Rs.92.990
10+
Rs.75.020
100+
Rs.66.570
500+
Rs.63.220
1000+
Rs.60.830
More Pricing...
Min: 1 / Mult: 1
B82134 Series
30µH
1.5A
0.3ohm
± 20%
44MHz
9753346

RoHS

Each
1+
Rs.75.090
10+
Rs.60.570
100+
Rs.53.750
500+
Rs.51.050
1000+
Rs.49.110
More Pricing...
Min: 1 / Mult: 1
B82111E Series
56µH
1.5A
0.3ohm
± 20%
70MHz
1103703

RoHS

BOURNS JW MILLER
Each
1+
Rs.80.240
10+
Rs.75.890
100+
Rs.56.140
500+
Rs.54.400
1000+
Rs.52.660
More Pricing...
Min: 1 / Mult: 1
5300 Series
10µH
1.5A
0.095ohm
10%
25MHz
506448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.57.940
50+
Rs.55.220
250+
Rs.50.380
500+
Rs.46.470
1000+
Rs.42.450
More Pricing...
Min: 5 / Mult: 5
B82131 Series
6µH
1.5A
0.19ohm
± 20%
84MHz
506916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.630
10+
Rs.57.790
100+
Rs.51.230
500+
Rs.48.550
1000+
Rs.46.730
More Pricing...
Min: 1 / Mult: 1
B82133 Series
25µH
1.5A
0.32ohm
± 20%
40MHz
2291316

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.73.970
5000+
Rs.59.670
10000+
Rs.52.900
Min: 1000 / Mult: 1000
B82111E Series
56µH
1.5A
0.3ohm
± 20%
70MHz
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY