Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C024
Order Code2291316
Product RangeB82111E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111E0000C024
Order Code2291316
Product RangeB82111E Series
Technical Datasheet
Product RangeB82111E Series
Inductance56µH
DC Current Rating1.5A
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Self Resonant Frequency70MHz
Alternatives for B82111E0000C024
1 Product Found
Technical Specifications
Product Range
B82111E Series
DC Current Rating
1.5A
Inductance Tolerance
± 20%
Inductance
56µH
DC Resistance Max
0.3ohm
Self Resonant Frequency
70MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038